There are no models available for this part yet.
Overview of PN2571 by ifm efector inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PN2571 by ifm efector inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2330-PN2571-ND
|
DigiKey | SENSOR 3620PSI 1/4" 10V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$514.0000 | Buy Now | |
DISTI #
71007511
|
RS | ifm electronic, Sensor, Pressure, Fluid, 250bar Max. Pressure, 18-30VDC, G1/4 | ifm efector PN2571 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$482.8000 / $519.1400 | RFQ |