Part Details for PN22LENA03QE by C&K
Overview of PN22LENA03QE by C&K
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PN22LENA03QE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH5007
|
Newark | Pb Sw, Dpdt, 0.2A, 30Vdc, Tht, -888, Product Range:Pn Series, Panel Cutout Diameter:-, Contact Configuration:Dpdt, Switch Operation:Off-On, Pushbutton Actuator Style:Plunger, Actuator/Cap Colour:-, Contact Current Ac Max:- Rohs Compliant: Yes |C&k Components PN22LENA03QE Min Qty: 560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4200 / $1.5500 | Buy Now |
DISTI #
CKN1193-ND
|
DigiKey | SWITCH PUSH DPDT 0.2A 30V Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
14870 In Stock |
|
$1.1977 / $1.8300 | Buy Now |
DISTI #
69121629
|
Verical | Switch Push Button N.O./N.C. DPDT Square Plunger 0.2A 30VDC Alternate Contact Thru-Hole PC Pins Bulk RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 4194 |
|
$1.0036 / $1.3239 | Buy Now |
DISTI #
65675856
|
Verical | Switch Push Button N.O./N.C. DPDT Square Plunger 0.2A 30VDC Alternate Contact Thru-Hole PC Pins Bulk RoHS: Compliant Min Qty: 57 Package Multiple: 1 | Americas - 2470 |
|
$0.9100 / $1.1100 | Buy Now |
DISTI #
18687101
|
Verical | Switch Push Button N.O./N.C. DPDT Square Plunger 0.2A 30VDC Alternate Contact Thru-Hole PC Pins Bulk RoHS: Compliant Min Qty: 57 Package Multiple: 1 | Americas - 2375 |
|
$0.9100 / $1.1100 | Buy Now |
DISTI #
64133069
|
Verical | Switch Push Button N.O./N.C. DPDT Square Plunger 0.2A 30VDC Alternate Contact Thru-Hole PC Pins Bulk RoHS: Compliant Min Qty: 70 Package Multiple: 70 Date Code: 1912 | Americas - 1330 |
|
$1.4680 / $1.8940 | Buy Now |
DISTI #
77305847
|
Verical | Switch Push Button N.O./N.C. DPDT Square Plunger 0.2A 30VDC Alternate Contact Thru-Hole PC Pins Bulk RoHS: Compliant Min Qty: 60 Package Multiple: 1 | Americas - 70 |
|
$1.6667 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 267 |
|
$0.5040 / $1.5750 | Buy Now |
|
Quest Components | PUSHBUTTON SWITCH, DPDT, ALTERNATE, 0.2A, 30VDC, SOLDER TERMINAL, THROUGH HOLE-RIGHT ANGLE | 213 |
|
$0.6300 / $2.1000 | Buy Now |
|
Quest Components | PUSHBUTTON SWITCH, DPDT, ALTERNATE, 0.2A, 30VDC, SOLDER TERMINAL, THROUGH HOLE-RIGHT ANGLE | 48 |
|
$1.4525 / $2.3240 | Buy Now |
Part Details for PN22LENA03QE
PN22LENA03QE CAD Models
PN22LENA03QE Part Data Attributes:
|
PN22LENA03QE
C&K
Buy Now
Datasheet
|
Compare Parts:
PN22LENA03QE
C&K
PUSHBUTTON SWITCH, DPDT, ALTERNATE, 0.2A, 30VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Factory Lead Time | 12 Weeks, 3 Days | |
Actuator Length | 0.256 inch | |
Actuator Material | POLYAMIDE | |
Actuator Travel | 3.5052 mm | |
Actuator Type | PLUNGER | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 7.2 mm | |
Body Height | 9.5 mm | |
Body Length or Diameter | 12 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | 0.2A@30VDC | |
Contact Resistance | 0.03 mΩ | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | SILVER | |
Housing Material | STEEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | PHENOLIC | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Force-Max | 2.94 N | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
PCB Hole Count | 8 | |
Packing Method | ANTISTATIC BAG/TRAY | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | ALTERNATE | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for PN22LENA03QE
This table gives cross-reference parts and alternative options found for PN22LENA03QE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PN22LENA03QE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDPA822PN | Pushbutton Switch, DPDT, Latched, 0.2A, 30VDC, Solder Terminal, Through Hole-right Angle | APEM Inc | PN22LENA03QE vs MDPA822PN |