Part Details for PN2222ATFR by Aptina Imaging
Overview of PN2222ATFR by Aptina Imaging
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PN2222ATFR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80941110
|
Verical | Trans GP BJT NPN 40V 1A 625mW 3-Pin TO-92 T/R Min Qty: 2000 Package Multiple: 2000 Date Code: 2412 | Americas - 22000 |
|
$0.0341 / $0.0430 | Buy Now |
DISTI #
61883161
|
Verical | Trans GP BJT NPN 40V 1A 625mW 3-Pin TO-92 T/R Min Qty: 161 Package Multiple: 1 Date Code: 2213 | Americas - 2484 |
|
$0.2020 / $0.2039 | Buy Now |