Part Details for PN202S by Panasonic Electronic Components
Overview of PN202S by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Part Details for PN202S
PN202S CAD Models
PN202S Part Data Attributes:
|
PN202S
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
PN202S
Panasonic Electronic Components
Photo Darlington, 800nm, 0.03A I(C), CERAMIC, CTRLR102-001, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CERAMIC, CTRLR102-001, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.70.80 | |
Coll-Emtr Bkdn Voltage-Min | 20 V | |
Configuration | SINGLE | |
Dark Current-Max | 500 nA | |
Infrared Range | YES | |
Light Current-Nom | 0.2 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.03 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | PHOTO DARLINGTON | |
Peak Wavelength | 800 nm | |
Power Dissipation-Max | 0.1 W | |
Response Time-Max | 0.00015 s | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO |