Part Details for PN1CPC434K by KOA Speer Electronics Inc
Overview of PN1CPC434K by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for PN1CPC434K
PN1CPC434K CAD Models
PN1CPC434K Part Data Attributes
|
PN1CPC434K
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PN1CPC434K
KOA Speer Electronics Inc
RES,SMT,WIREWOUND,430K OHMS,10% +/-TOL,-1000,1000PPM TC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Non Inductive | |
Manufacturer Series | PN | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Package Diameter | 17 mm | |
Package Length | 100 mm | |
Package Style | SMT | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 430000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | PN | |
Technology | WIRE WOUND | |
Temperature Coefficient | 1000 ppm/°C | |
Tolerance | 10% |