Part Details for PN18-8R by Panduit Corp
Overview of PN18-8R by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PN18-8R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CONN,TERMINAL,RING,22-18AWG,#8,RED,NYLON,INSULATED | 1023 |
|
$0.7000 / $2.0000 | Buy Now |
Part Details for PN18-8R
PN18-8R CAD Models
PN18-8R Part Data Attributes
|
PN18-8R
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PN18-8R
Panduit Corp
Ring Terminal, 1.5mm2,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 18 AWG |