Part Details for PN18-6RN-3K by Panduit Corp
Overview of PN18-6RN-3K by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PN18-6RN-3K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-PN18-6RN-3KCT-ND
|
DigiKey | CONN RING CIRC 18-22AWG #6 CRIMP Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1558 In Stock |
|
$0.4634 / $0.5600 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 18-22AWG 18.8mm 5.59mm Tin Reel RoHS: Compliant |
3000 In Stock 27000 Factory Stock |
|
$0.2900 / $0.3380 | Buy Now |
DISTI #
66414611
|
Verical | Ring Tongue Terminal 18-22AWG Copper Red 18.8mm Tin T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2249 | Americas - 3000 |
|
$0.4694 | Buy Now |
DISTI #
000000000000047873
|
Sager | Terminals NYL-RING 22-18 RED #6 | 0 |
|
Buy Now | |
DISTI #
3277078
|
Farnell | TERMINAL, RING TONGUE, #6, 18AWG RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Reel | 0 |
|
$703.9426 | Buy Now |
|
Master Electronics | Ring Tongue Terminal 18-22AWG 18.8mm 5.59mm Tin Reel RoHS: Compliant |
3000 In Stock 27000 Factory Stock |
|
$0.2900 / $0.3380 | Buy Now |
Part Details for PN18-6RN-3K
PN18-6RN-3K CAD Models
PN18-6RN-3K Part Data Attributes:
|
PN18-6RN-3K
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PN18-6RN-3K
Panduit Corp
Ring Terminal, 1.5mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 18 AWG |