Part Details for PN18-6R-3K by Panduit Corp
Results Overview of PN18-6R-3K by Panduit Corp
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PN18-6R-3K Information
PN18-6R-3K by Panduit Corp is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
83PN187DKILF | Renesas Electronics Corporation | Programmable FemtoClock® NG LVPECL Oscillator Replacement | |
83PN187DKILFT | Renesas Electronics Corporation | Programmable FemtoClock® NG LVPECL Oscillator Replacement |
Price & Stock for PN18-6R-3K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97B2051
|
Newark | Terminal, Ring Tongue, #6, 18Awg, Red, Stud Size - Metric:M3.5, Stud Size - Imperial:#6, Wire Siz... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 0 Container: Pack | 0 |
|
$1,467.3900 | Buy Now |
DISTI #
298-PN18-6R-3KCT-ND
|
DigiKey | CONN RING CIRC 18-22AWG #6 CRIMP Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6292 In Stock |
|
$0.3748 / $0.5500 | Buy Now |
DISTI #
PN18-6R-3K
|
Avnet Americas | Ring Tongue Terminal 18-22AWG 19.81mm 6.35mm Tin Reel - Tape and Reel (Alt: PN18-6R-3K) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$279.1000 | Buy Now |
DISTI #
644-PN18-6R-3K
|
Mouser Electronics | Terminals #6 22-18 RING TERM RoHS: Compliant | 3000 |
|
$0.3520 | Buy Now |
DISTI #
V72:2272_07007472
|
Arrow Electronics | Ring Tongue Terminal 18-22AWG Copper Red 19.81mm Tin T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Cut Strips | Americas - 2680 |
|
$0.1973 / $0.3080 | Buy Now |
DISTI #
71091634
|
RS | Ring Terminal, nylon insulated, metal sleeve, 22 - 18 AWG, #6 stud size. | Panduit PN18-6R-3K RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3380 / $0.3670 | RFQ |
DISTI #
PANPN18-6R-3K
|
Heilind Electronics | RING TERMINAL, NYLON 22 - 18 INSULATED, |
Americas - 2250 in Stock 9000 On Order |
|
$0.2019 / $0.2116 | Buy Now |
|
Onlinecomponents.com | Ring Terminal, nylon insulated, metal sleeve, 22 – 18 AWG, #6 stud size. RoHS: Compliant |
6000 In Stock 66000 Factory Stock |
|
$0.3761 / $0.4348 | Buy Now |
DISTI #
78822996
|
Verical | Ring Tongue Terminal 18-22AWG Copper Red 19.81mm Tin T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2250 | Americas - 6000 |
|
$0.4889 / $0.5652 | Buy Now |
DISTI #
31621129
|
Verical | Ring Tongue Terminal 18-22AWG Copper Red 19.81mm Tin T/R RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 2680 |
|
$0.1973 / $0.2648 | Buy Now |
Part Details for PN18-6R-3K
PN18-6R-3K CAD Models
PN18-6R-3K Part Data Attributes
|
PN18-6R-3K
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PN18-6R-3K
Panduit Corp
Ring Terminal, 1.5mm2,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 18 AWG |
Alternate Parts for PN18-6R-3K
This table gives cross-reference parts and alternative options found for PN18-6R-3K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PN18-6R-3K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PN18-6R-M | Panduit Corp | $0.3970 | Ring Terminal, 1.5mm2, ROHS COMPLIANT | PN18-6R-3K vs PN18-6R-M |