Part Details for PN18-6LF-3K by Panduit Corp
Overview of PN18-6LF-3K by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PN18-6LF-3K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H3156
|
Newark | Terminal, Fork Tongue, #6, Red, 22-18Awg, Product Range:Reel Smart Pn-Lf, Wire Size (Awg):22Awg To 18Awg, Conductor Area Csa:1Mm², Stud Size - Metric:M3.5, Stud Size - Imperial:#6, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Panduit PN18-6LF-3K Min Qty: 1 Package Multiple: 3000 Date Code: 0 Container: Pack | 0 |
|
$1,139.8500 / $1,308.1500 | Buy Now |
DISTI #
298-11484-1-ND
|
DigiKey | CONN SPADE TERM 18-22AWG #6 RED Min Qty: 1 Lead time: 3 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
11192 In Stock |
|
$0.3993 / $0.5500 | Buy Now |
DISTI #
PN18-6LF-3K
|
Avnet Americas | Fork Terminal 18-22AWG 20.82mm 6.9mm Tin Strip - Tape and Reel (Alt: PN18-6LF-3K) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2984 | Buy Now |
DISTI #
644-PN18-6LF-3K
|
Mouser Electronics | Terminals Locking Fork Term NYL insuld RoHS: Compliant | 4976 |
|
$0.3620 / $0.4200 | Buy Now |
DISTI #
71091633
|
RS | Locking Fork Terminal, nylon insulated, 22 - 18 AWG wire range, #6 stud size. | Panduit PN18-6LF-3K RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3850 / $0.5500 | RFQ |
DISTI #
PANPN18-6LF-3K
|
Heilind Electronics | Locking Fork Terminal, nylon insulated, | Americas - 0 in Stock |
|
$0.2158 / $0.2263 | Buy Now |
|
Onlinecomponents.com | Fork Terminal 18-22AWG 20.82mm 6.9mm Tin Strip RoHS: Compliant | 51000 Factory Stock |
|
$0.3544 / $0.3600 | Buy Now |
DISTI #
PN18-6LF-3K
|
TTI | Terminals Locking Fork Term NYL insuld RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.3610 | Buy Now |
DISTI #
000000000000047866
|
Sager | Terminals Locking Fork Term NYL insuld Min Qty: 3000 | 0 |
|
$0.1929 / $0.2028 | Buy Now |
|
Master Electronics | Fork Terminal 18-22AWG 20.82mm 6.9mm Tin Strip RoHS: Compliant | 51000 Factory Stock |
|
$0.3544 / $0.3600 | Buy Now |
Part Details for PN18-6LF-3K
PN18-6LF-3K CAD Models
PN18-6LF-3K Part Data Attributes:
|
PN18-6LF-3K
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PN18-6LF-3K
Panduit Corp
Fork Terminal, 1.5mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 18 AWG |
Alternate Parts for PN18-6LF-3K
This table gives cross-reference parts and alternative options found for PN18-6LF-3K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PN18-6LF-3K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PN18-6SLF-C | Fork Terminal | Panduit Corp | PN18-6LF-3K vs PN18-6SLF-C |