Part Details for PN18-10R-C by Panduit Corp
Overview of PN18-10R-C by Panduit Corp
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PN18-10R-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B4853
|
Newark | Terminal, Ring Tongue, M5, 18Awg, Red, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:18Awg, Conductor Area Csa:1Mm², Product Range:Pn Series, Insulator Colour:Red, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Panduit PN18-10R-C Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 671 |
|
$1.0700 / $1.2900 | Buy Now |
DISTI #
298-15486-ND
|
DigiKey | CONN RING CIRC 18-22AWG #10 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
417 In Stock |
|
$0.9894 / $1.2800 | Buy Now |
DISTI #
PN18-10R-C
|
Avnet Americas | Ring Tongue Terminal 18-22AWG 22.4mm 7.9mm Tin - Bulk (Alt: PN18-10R-C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7394 | Buy Now |
DISTI #
90B4853
|
Avnet Americas | Ring Tongue Terminal 18-22AWG 22.4mm 7.9mm Tin - Bulk (Alt: 90B4853) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 2 Days Container: Bulk | 671 Partner Stock |
|
$1.1700 / $1.2900 | Buy Now |
DISTI #
644-PN18-10R-C
|
Mouser Electronics | Terminals #10 22-18 RING RED RoHS: Compliant | 2453 |
|
$0.9810 / $1.2500 | Buy Now |
DISTI #
V36:1790_07007435
|
Arrow Electronics | Ring Tongue Terminal 18-22AWG Copper Red 22.4mm Tin Bottle RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2309 | Americas - 61 |
|
$0.8538 / $0.9826 | Buy Now |
DISTI #
70044386
|
RS | Ring Terminal 22 - 18 AWG #10 stud size nylon insulated, Pan-Term PN18 Series | Panduit PN18-10R-C RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 3 Weeks, 0 Days Container: Package | 3 |
|
$114.0500 / $123.9700 | Buy Now |
DISTI #
72260231
|
RS | Ring Terminal 22 - 18 AWG #10 stud size nylon insulated, Pan-Term PN18 Series | Panduit PN18-10R-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9500 / $1.2600 | RFQ |
|
Bisco Industries | 215 |
|
Buy Now | ||
DISTI #
PANPN18-10R-C
|
Heilind Electronics | Ring Terminal, nylon 22 - 18 insulated, | Americas - 0 in Stock |
|
$0.9875 / $1.2640 | Buy Now |
Part Details for PN18-10R-C
PN18-10R-C CAD Models
PN18-10R-C Part Data Attributes:
|
PN18-10R-C
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PN18-10R-C
Panduit Corp
Ring Terminal, 1.5mm2, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 5 Weeks, 2 Days | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 18 AWG |