Part Details for PN18-10R-3K by Panduit Corp
Overview of PN18-10R-3K by Panduit Corp
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PN18-10R-3K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-11450-1-ND
|
DigiKey | CONN RING CIRC 18-22AWG #10 Min Qty: 1 Lead time: 3 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
8385 In Stock |
|
$0.2872 / $0.5200 | Buy Now |
DISTI #
PN18-10R-3K
|
Avnet Americas | Ring Tongue Terminal 18-22AWG 21.84mm 7.87mm Tin Reel - Tape and Reel (Alt: PN18-10R-3K) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2688 | Buy Now |
DISTI #
644-PN18-10R-3K
|
Mouser Electronics | Terminals NYL-RING 22-18 RED #10 RoHS: Compliant | 1875 |
|
$0.2810 / $0.3800 | Buy Now |
DISTI #
V72:2272_07007434
|
Arrow Electronics | Ring Tongue Terminal 18-22AWG Copper Red 21.84mm Tin T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Cut Strips | Americas - 2285 |
|
$0.2314 / $0.2780 | Buy Now |
DISTI #
71091631
|
RS | Ring Terminal, nylon insulated, metal sleeve, 22 - 18 AWG, #10 stud size. | Panduit PN18-10R-3K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3640 / $0.5200 | RFQ |
DISTI #
PANPN18-10R-3K
|
Heilind Electronics | RING TERMINAL, NYLON 22 - 18 INSULATED, | Americas - 13500 in Stock |
|
$0.1944 / $0.2038 | Buy Now |
|
Onlinecomponents.com | Ring Terminal, nylon insulated, metal sleeve, 22 – 18 AWG, #10 stud size. RoHS: Compliant |
3000 In Stock 141000 Factory Stock |
|
$0.3190 / $0.3659 | Buy Now |
DISTI #
PN18-10R-3K
|
TTI | Terminals NYL-RING 22-18 RED #10 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 24000 In Stock |
|
$0.2700 / $0.2930 | Buy Now |
DISTI #
PN18-10R-3K
|
Avnet Americas | Ring Tongue Terminal 18-22AWG 21.84mm 7.87mm Tin Reel - Tape and Reel (Alt: PN18-10R-3K) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2688 | Buy Now |
DISTI #
PANPN18-10R-3K
|
Interstate Connecting Components | RING TERMINAL, NYLON 22 - 18 INSULATED, | 3150 |
|
$0.1944 / $0.2038 | Buy Now |
Part Details for PN18-10R-3K
PN18-10R-3K CAD Models
PN18-10R-3K Part Data Attributes:
|
PN18-10R-3K
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PN18-10R-3K
Panduit Corp
Ring Terminal, 1.5mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 18 AWG |