Part Details for PN163NC by Panasonic Electronic Components
Overview of PN163NC by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PN163NC
PN163NC CAD Models
PN163NC Part Data Attributes
|
PN163NC
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
PN163NC
Panasonic Electronic Components
PHOTO TRANSISTOR DETECTOR, ROHS COMPLIANT, ULTRAMINIATURE, LSTLR102NC-002, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT, ULTRAMINIATURE, LSTLR102NC-002, 3 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH SENSITIVITY | |
Coll-Emtr Bkdn Voltage-Min | 20 V | |
Configuration | SINGLE | |
Dark Current-Max | 200 nA | |
Infrared Range | YES | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Peak Wavelength | 850 nm | |
Shape | ROUND | |
Size | 1.1 mm |
Alternate Parts for PN163NC
This table gives cross-reference parts and alternative options found for PN163NC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PN163NC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PN163(NC) | PHOTO TRANSISTOR DETECTOR, ROHS COMPLIANT, ULTRAMINIATURE, LSTLR102NC-002, 3 PIN | Panasonic Electronic Components | PN163NC vs PN163(NC) |
PN163-(NC) | Photo Transistor, 850nm, 0.02A I(C), ROHS COMPLIANT, ULTRAMINIATURE, LSTLR102NC-002, 3 PIN | Panasonic Electronic Components | PN163NC vs PN163-(NC) |