Part Details for PN14-6R-C by Panduit Corp
Overview of PN14-6R-C by Panduit Corp
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PN14-6R-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97B0748
|
Newark | Terminal, Ring Tongue, M3.5, 14Awg, Blue, Stud Size - Metric:M3.5, Stud Size - Imperial:#6, Wire Size Awg Max:14Awg, Conductor Area Csa:2.5Mm², Product Range:Pn Series, Insulator Colour:Blue, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Panduit PN14-6R-C Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 26 |
|
$1.0700 / $1.2900 | Buy Now |
DISTI #
298-15473-ND
|
DigiKey | CONN RING CIRC 14-16AWG #6 CRIMP Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2173 In Stock |
|
$0.9891 / $1.2800 | Buy Now |
DISTI #
PN14-6R-C
|
Avnet Americas | Ring Tongue Terminal 14-18AWG 21.6mm 7.9mm Tin - Bulk (Alt: PN14-6R-C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7392 | Buy Now |
DISTI #
97B0748
|
Avnet Americas | Ring Tongue Terminal 14-18AWG 21.6mm 7.9mm Tin - Bulk (Alt: 97B0748) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 3 Days Container: Bulk | 26 Partner Stock |
|
$1.0700 / $1.1700 | Buy Now |
DISTI #
644-PN14-6R-C
|
Mouser Electronics | Terminals NYL-RING 16-14 BLU #6 RoHS: Compliant | 1797 |
|
$0.8860 / $1.2500 | Buy Now |
DISTI #
V36:1790_07003417
|
Arrow Electronics | Ring Tongue Terminal 14-18AWG Copper Blue 21.6mm Tin Bottle RoHS: Compliant Min Qty: 27 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2304 | Americas - 27 |
|
$0.7882 / $0.9671 | Buy Now |
DISTI #
70044382
|
RS | Ring Terminal 18 - 14 AWG #6 stud size nylon insulated, Pan-Term PN14 Series | Panduit PN14-6R-C RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 28 Weeks, 0 Days Container: Package | 6 |
|
$114.0200 / $123.9300 | Buy Now |
DISTI #
72260226
|
RS | Ring Terminal 18 - 14 AWG #6 stud size nylon insulated, Pan-Term PN14 Series | Panduit PN14-6R-C RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7900 / $1.1300 | RFQ |
|
Bisco Industries | 60 |
|
Buy Now | ||
DISTI #
PANPN14-6R-C
|
Heilind Electronics | RING TERMINAL, NYLON 18 - 14 INSULATED, | Americas - 0 in Stock375 On Order |
|
$0.9872 / $1.2636 | Buy Now |
Part Details for PN14-6R-C
PN14-6R-C CAD Models
PN14-6R-C Part Data Attributes
|
PN14-6R-C
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PN14-6R-C
Panduit Corp
Ring Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 32 Weeks, 3 Days | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 14 AWG |
Alternate Parts for PN14-6R-C
This table gives cross-reference parts and alternative options found for PN14-6R-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PN14-6R-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRS-DY-1406 | Ring Terminal | SPC Multicomp | PN14-6R-C vs CRS-DY-1406 |
2-35149-1 | TERMINAL,PIDG R 12-10 6 | TE Connectivity | PN14-6R-C vs 2-35149-1 |