Part Details for PN14-10F-C by Panduit Corp
Overview of PN14-10F-C by Panduit Corp
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PN14-10F-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC4739
|
Newark | Terminal, Fork Tongue, #10, 14Awg, Product Range:Pn Series, Wire Size Awg Min:18Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:2.5Mm², Stud Size - Metric:M5, Stud Size - Imperial:#10, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Panduit PN14-10F-C Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0500 / $1.1400 | Buy Now |
DISTI #
298-15450-ND
|
DigiKey | CONN SPADE TERM 14-16AWG #10 BLU Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2152 In Stock |
|
$1.0529 / $1.2800 | Buy Now |
DISTI #
PN14-10F-C
|
Avnet Americas | Fork Terminal 14-18AWG 22.1mm 8.64mm Tin - Bulk (Alt: PN14-10F-C) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7392 | Buy Now |
DISTI #
644-PN14-10F-C
|
Mouser Electronics | Terminals Fork term nylon ins 18-14 AWG RoHS: Compliant | 100 |
|
$0.9650 / $1.2800 | Buy Now |
DISTI #
70044378
|
RS | Fork Terminal nylon insulated 18- 14 AWG #10 stud size | Panduit PN14-10F-C RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Package | 1 |
|
$114.0200 / $123.9300 | Buy Now |
DISTI #
72260218
|
RS | Fork Terminal nylon insulated 18- 14 AWG #10 stud size | Panduit PN14-10F-C RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8000 / $1.1400 | RFQ |
DISTI #
PANPN14-10F-C
|
Heilind Electronics | Fork Terminal, nylon 18 - 14 insulated, | Americas - 0 in Stock |
|
$0.9872 / $1.2636 | Buy Now |
|
Onlinecomponents.com | Fork Terminal, nylon insulated, 18- 14 AWG, #10 stud size, standard package. RoHS: Compliant |
203 In Stock 52200 Factory Stock |
|
$1.0600 / $1.1400 | Buy Now |
DISTI #
PN14-10F-C
|
Avnet Americas | Fork Terminal 14-18AWG 22.1mm 8.64mm Tin - Bulk (Alt: PN14-10F-C) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7392 | Buy Now |
DISTI #
000000000000630482
|
Sager | Terminals Fork term nylon ins 18-14 AWG Min Qty: 100 | 0 |
|
$0.7800 / $1.0200 | Buy Now |
Part Details for PN14-10F-C
PN14-10F-C CAD Models
PN14-10F-C Part Data Attributes:
|
PN14-10F-C
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PN14-10F-C
Panduit Corp
Fork Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 14 AWG |