Part Details for PN12-14HDR-L by Panduit Corp
Overview of PN12-14HDR-L by Panduit Corp
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for PN12-14HDR-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC9738
|
Newark | Terminal, Ring Tongue, 1/4", 12Awg, Yel, Stud Size - Metric:M6, Stud Size - Imperial:1/4", Wire Size Awg Max:12Awg, Conductor Area Csa:4Mm², Product Range:Pn-Hdr Series, Insulator Colour:Yellow, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Panduit PN12-14HDR-L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$1.7600 / $2.1300 | Buy Now |
DISTI #
298-15448-ND
|
DigiKey | CONN RING CIRC 12-16AWG #1/4 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
145 In Stock |
|
$1.6313 / $1.9500 | Buy Now |
DISTI #
PN12-14HDR-L
|
Avnet Americas | Ring Tongue Terminal 12-16AWG 31.5mm 13.21mm Tin - Bulk (Alt: PN12-14HDR-L) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Container: Bulk | 0 |
|
$1.2191 | Buy Now |
DISTI #
48AC9738
|
Avnet Americas | Ring Tongue Terminal 12-16AWG 31.5mm 13.21mm Tin - Bulk (Alt: 48AC9738) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 2 Partner Stock |
|
$1.7600 / $1.9200 | Buy Now |
DISTI #
644-PN12-14HDR-L
|
Mouser Electronics | Terminals Ring Term heavy duty nylon insulat RoHS: Compliant | 133 |
|
$1.5600 / $1.9500 | Buy Now |
DISTI #
70518719
|
RS | Ring Terminal, 16-12 AWG, 1/4" stud size, nylon insulated | Panduit PN12-14HDR-L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 250 |
|
$1.4600 / $1.9500 | Buy Now |
|
Bisco Industries | 250 |
|
Buy Now | ||
DISTI #
PANPN12-14HDR-L
|
Heilind Electronics | RING TERMINAL, HEAVY DUTY, NYLON INSULAT | Americas - 0 in Stock |
|
$1.6031 / $1.6807 | Buy Now |
|
Onlinecomponents.com | Ring Terminal, 16-12 AWG, 1/4" stud size, heavy duty, nylon insulated, standard package. RoHS: Compliant |
414 In Stock 2200 Factory Stock |
|
$1.6500 / $2.2000 | Buy Now |
DISTI #
64959181
|
Verical | Ring Tongue Terminal 12-16AWG Copper Yellow 31.5mm Tin Bottle Min Qty: 50 Package Multiple: 50 Date Code: 2243 | Americas - 400 |
|
$2.0703 / $2.9139 | Buy Now |
Part Details for PN12-14HDR-L
PN12-14HDR-L CAD Models
PN12-14HDR-L Part Data Attributes:
|
PN12-14HDR-L
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PN12-14HDR-L
Panduit Corp
Ring Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 12 AWG |