There are no models available for this part yet.
Overview of PN11SCNA03QE by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Price & Stock for PN11SCNA03QE by C&K
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000002117793
|
Sager | Pushbutton Switches Pushbutton | 0 |
|
Buy Now |
CAD Models for PN11SCNA03QE by C&K
Part Data Attributes for PN11SCNA03QE by C&K
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
C & K COMPONENTS INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.31
|
Actuator Length
|
0.394 inch
|
Actuator Material
|
POLYACETAL
|
Actuator Type
|
PLUNGER
|
Additional Feature
|
ROHS COMPLIANT
|
Body Breadth
|
5 mm
|
Body Height
|
8.3 mm
|
Body Length or Diameter
|
12 mm
|
Center Contact Material
|
PHOSPHOR BRONZE
|
Center Contact Plating
|
SILVER
|
Contact Current(DC)-Max
|
0.2 A
|
Contact (DC) Max Rating R Load
|
0.2A@30VDC
|
Contact Function
|
ON-(OFF)
|
Contact Resistance
|
0.1 mΩ
|
Contact Timing
|
BREAK-BEFORE-MAKE
|
Contact Voltage(DC)-Max
|
30 V
|
Dielectric Withstand Volts
|
500VAC V
|
Electrical Life
|
10000 Cycle(s)
|
End Contact Material
|
PHOSPHOR BRONZE
|
End Contact Plating
|
SILVER
|
Housing Material
|
STEEL
|
Illumination
|
NON-ILLUMINATED
|
Insulation Resistance
|
100000000 Ω
|
Insulator Material
|
PHENOLIC
|
JESD-609 Code
|
e4
|
Mounting Feature
|
THROUGH HOLE-RIGHT ANGLE
|
Operating Force-Max
|
1.47 N
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-10 °C
|
PCB Hole Count
|
5
|
Packing Method
|
ANTISTATIC BAG/TRAY
|
Sealing
|
EPOXY TERMINAL SEALED
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPDT
|
Switch Type
|
PUSHBUTTON SWITCH
|
Terminal Finish
|
SILVER
|
Terminal Length
|
0.1 inch
|
Terminal Material
|
BRASS
|
Termination Type
|
SOLDER
|
Alternate Parts for PN11SCNA03QE
This table gives cross-reference parts and alternative options found for PN11SCNA03QE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PN11SCNA03QE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PN11SCNA03QE | Pushbutton Switch, SPDT, Momentary, 0.2A, 30VDC, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | ITT Interconnect Solutions | PN11SCNA03QE vs PN11SCNA03QE |