Part Details for PN10-6RX-L by Panduit Corp
Overview of PN10-6RX-L by Panduit Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PN10-6RX-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ring Terminal, 12 – 10 AWG, #6 stud size, nylon insulated, expanded insulation for large wire O.D. RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for PN10-6RX-L
PN10-6RX-L CAD Models
PN10-6RX-L Part Data Attributes
|
PN10-6RX-L
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PN10-6RX-L
Panduit Corp
Ring Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 10 AWG |