Part Details for PN10-5SLF-L by Panduit Corp
Results Overview of PN10-5SLF-L by Panduit Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PN10-5SLF-L Information
PN10-5SLF-L by Panduit Corp is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for PN10-5SLF-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fork Terminal 10-12AWG 21.84mm 6.35mm Tin RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for PN10-5SLF-L
PN10-5SLF-L CAD Models
PN10-5SLF-L Part Data Attributes
|
PN10-5SLF-L
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PN10-5SLF-L
Panduit Corp
Fork Terminal
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 10 AWG |