Part Details for PN10-12R-Q by Panduit Corp
Overview of PN10-12R-Q by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PN10-12R-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC0811
|
Newark | Terminal, Ring Tongue, M12, 10Awg, Yel, Stud Size - Metric:M12, Stud Size - Imperial:1/2", Wire Size Awg Max:10Awg, Conductor Area Csa:6Mm², Product Range:Pn Series, Insulator Colour:Yellow, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Panduit PN10-12R-Q RoHS: Compliant Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1300 / $2.2700 | Buy Now |
DISTI #
298-11954-ND
|
DigiKey | CONN RING CIRC 10-12AWG #1/2 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
107 In Stock |
|
$2.2614 / $2.8900 | Buy Now |
DISTI #
PN10-12R-Q
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 37.3mm 18.3mm Tin - Bag (Alt: PN10-12R-Q) RoHS: Compliant Min Qty: 125 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$160.7300 | Buy Now |
DISTI #
644-PN10-12R-Q
|
Mouser Electronics | Terminals Ring Terminal nylon insulated 12 - 10 RoHS: Compliant | 65 |
|
$2.1800 / $2.7600 | Buy Now |
DISTI #
V99:2348_07003291
|
Arrow Electronics | Ring Tongue Terminal 10-12AWG Copper Yellow 37.3mm Tin Bottle RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 7 |
|
$0.2745 / $1.4425 | Buy Now |
DISTI #
70044926
|
RS | Ring Terminal 12 - 10 AWG 1/2" stud size nylon insulated | Panduit PN10-12R-Q RoHS: Compliant Min Qty: 1 Package Multiple: 25 Container: Package | 0 |
|
$60.9400 / $72.9800 | RFQ |
DISTI #
72260210
|
RS | Ring Terminal 12 - 10 AWG 1/2" stud size nylon insulated | Panduit PN10-12R-Q RoHS: Compliant Min Qty: 125 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9600 / $2.1300 | RFQ |
DISTI #
PANPN10-12R-Q
|
Heilind Electronics | Ring Terminal, nylon 12 - 10 insulated, | Americas - 0 in Stock |
|
$2.1135 / $2.2897 | Buy Now |
|
Onlinecomponents.com | Ring Terminal, 12 – 10 AWG, 1/2" stud size, nylon insulated, bulk package. RoHS: Compliant | 0 |
|
$2.4100 / $3.2400 | Buy Now |
DISTI #
29573799
|
Verical | Ring Tongue Terminal 10-12AWG Copper Yellow 37.3mm Tin Bottle RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 7 |
|
$0.2745 | Buy Now |
Part Details for PN10-12R-Q
PN10-12R-Q CAD Models
PN10-12R-Q Part Data Attributes
|
PN10-12R-Q
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PN10-12R-Q
Panduit Corp
Ring Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 10 AWG |
Alternate Parts for PN10-12R-Q
This table gives cross-reference parts and alternative options found for PN10-12R-Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PN10-12R-Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PN10-12R | Wire Terminal | Panduit Corp | PN10-12R-Q vs PN10-12R |