Part Details for PN10-10LF-D by Panduit Corp
Overview of PN10-10LF-D by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PN10-10LF-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC9730
|
Newark | Terminal, Fork Tongue, M5, 10Awg, Yel, Product Range:Pn-Lf Series, Wire Size Awg Min:12Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:6Mm², Stud Size - Metric:M5, Stud Size - Imperial:#10, Insulator Material:Nylon Rohs Compliant: Yes |Panduit PN10-10LF-D Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6000 / $0.6540 | Buy Now |
DISTI #
298-15422-ND
|
DigiKey | CONN SPADE TERM 10-12AWG #10 YEL Min Qty: 500 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6540 | Buy Now |
DISTI #
PN10-10LF-D
|
Avnet Americas | Fork Terminal 10-12AWG 26.67mm 8.64mm Tin Bulk - Bulk (Alt: PN10-10LF-D) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$0.4136 | Buy Now |
DISTI #
644-PN10-10LF-D
|
Mouser Electronics | Terminals Locking Fork Term nylon insuld RoHS: Compliant | 41 |
|
$0.5870 / $0.6500 | Buy Now |
DISTI #
71263863
|
RS | Locking Fork Terminal, nylon insulated, 12 - 10 AWG, #10 stud size | Panduit PN10-10LF-D RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4550 / $0.6500 | RFQ |
DISTI #
PANPN10-10LF-D
|
Heilind Electronics | LOCKING FORK TERMINAL, NYLON INSULATED, | Americas - 0 in Stock |
|
$0.4569 / $0.4950 | Buy Now |
|
Onlinecomponents.com | Locking Fork Terminal, nylon insulated, 12 - 10 AWG, #10 stud size, bulk package. RoHS: Compliant |
2505 In Stock 3000 Factory Stock |
|
$0.5790 / $0.7540 | Buy Now |
DISTI #
66044029
|
Verical | Fork Terminal 10-12AWG Copper Yellow 26.67mm Tin Box RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2250 | Americas - 2505 |
|
$0.9802 | Buy Now |
DISTI #
PN10-10LF-D
|
TTI | Terminals Locking Fork Term nylon insuld RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 1 Container: Each |
Americas - 3131 In Stock |
|
$0.5500 / $0.6440 | Buy Now |
DISTI #
PN10-10LF-D
|
Avnet Americas | Fork Terminal 10-12AWG 26.67mm 8.64mm Tin Bulk - Bulk (Alt: PN10-10LF-D) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$0.4136 | Buy Now |
Part Details for PN10-10LF-D
PN10-10LF-D CAD Models
PN10-10LF-D Part Data Attributes:
|
PN10-10LF-D
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PN10-10LF-D
Panduit Corp
Fork Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 10 AWG |
Alternate Parts for PN10-10LF-D
This table gives cross-reference parts and alternative options found for PN10-10LF-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PN10-10LF-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PN10-10LF-2K | Fork Terminal, 6mm2 | Panduit Corp | PN10-10LF-D vs PN10-10LF-2K |