Part Details for PN10-10LF-2K by Panduit Corp
Overview of PN10-10LF-2K by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PN10-10LF-2K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H3059
|
Newark | Locking Fork Terminal, Nylon Insulated With Metal Insulation Grip Sleeve. Wire Range Of #12-10 Awg And #10 Stud Size. Rohs Compliant: Yes |Panduit PN10-10LF-2K Min Qty: 1 Package Multiple: 2000 Date Code: 0 Container: Pack | 0 |
|
$1,078.1700 / $1,237.3600 | Buy Now |
DISTI #
PN10-10LF-2K-ND
|
DigiKey | CONN SPADE TERM 10-12AWG #10 YEL Min Qty: 2000 Lead time: 2 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6151 | Buy Now |
DISTI #
PN10-10LF-2K
|
Avnet Americas | Fork Terminal 10-12AWG 26.67mm 8.64mm Tin Strip on Reel - Tape and Reel (Alt: PN10-10LF-2K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4233 | Buy Now |
DISTI #
644-PN10-10LF-2K
|
Mouser Electronics | Terminals Locking Fork Term NYL insuld RoHS: Compliant | 0 |
|
$0.5860 / $0.6150 | Order Now |
DISTI #
PANPN10-10LF-2K
|
Heilind Electronics | Locking Fork Terminal, nylon insulated, | Americas - 67500 in Stock |
|
$0.3062 / $0.3210 | Buy Now |
|
Onlinecomponents.com | Fork Terminal 10-12AWG 26.67mm 8.64mm Tin Strip on Reel RoHS: Compliant |
2000 In Stock |
|
$0.6100 / $0.6410 | Buy Now |
DISTI #
79361427
|
Verical | Fork Terminal 10-12AWG Copper Yellow 26.67mm Tin T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2404 | Americas - 2000 |
|
$0.8333 | Buy Now |
DISTI #
PN10-10LF-2K
|
Avnet Americas | Fork Terminal 10-12AWG 26.67mm 8.64mm Tin Strip on Reel - Tape and Reel (Alt: PN10-10LF-2K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4233 | Buy Now |
DISTI #
PANPN10-10LF-2K
|
Interstate Connecting Components | Locking Fork Terminal, nylon insulated, | 20250 |
|
$0.3062 / $0.3210 | Buy Now |
DISTI #
000000000000630420
|
Sager | Terminals Locking Fork Term NYL insuld Min Qty: 2000 | 0 |
|
$0.2735 / $0.2876 | Buy Now |
Part Details for PN10-10LF-2K
PN10-10LF-2K CAD Models
PN10-10LF-2K Part Data Attributes:
|
PN10-10LF-2K
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PN10-10LF-2K
Panduit Corp
Fork Terminal, 6mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |