Part Details for PN10-10FF-D by Panduit Corp
Overview of PN10-10FF-D by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PN10-10FF-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC9728
|
Newark | Terminal, Fork Tongue, M5, 10Awg, Yel, Product Range:Pn-Ff Series, Wire Size Awg Min:12Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:6Mm², Stud Size - Metric:M5, Stud Size - Imperial:#10, Insulator Material:Nylon Rohs Compliant: Yes |Panduit PN10-10FF-D RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7050 / $0.7680 | Buy Now |
DISTI #
298-15419-ND
|
DigiKey | CONN SPADE TERM 10-12AWG #10 YEL Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
731 In Stock |
|
$0.7129 / $0.9000 | Buy Now |
DISTI #
PN10-10FF-D
|
Avnet Americas | Fork Terminal 10-12AWG 26.67mm 9.4mm Tin Bulk - Bulk (Alt: PN10-10FF-D) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$485.7600 | Buy Now |
DISTI #
644-PN10-10FF-D
|
Mouser Electronics | Terminals Flanged Fork Term nylon insuld RoHS: Compliant | 0 |
|
$0.6280 / $0.8900 | Order Now |
DISTI #
71263861
|
RS | Flanged Fork Terminal, nylon insulated, 12 - 10 AWG, #10 stud size | Panduit PN10-10FF-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 168 |
|
$0.6400 / $0.8900 | Buy Now |
DISTI #
PANPN10-10FF-D
|
Heilind Electronics | FLANGED FORK TERMINAL, NYLON INSULATED, | Americas - 625 in Stock |
|
$0.5449 / $0.6975 | Buy Now |
|
Onlinecomponents.com | Fork Terminal 10-12AWG 26.67mm 9.4mm Tin Bulk RoHS: Compliant |
2005 In Stock |
|
$0.6850 / $0.7640 | Buy Now |
DISTI #
67508923
|
Verical | Fork Terminal 10-12AWG Copper Yellow 26.67mm Tin Box RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 2000 |
|
$0.8905 / $0.9932 | Buy Now |
DISTI #
PN10-10FF-D
|
TTI | Terminals Flanged Fork Term nylon insuld RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each | Americas - 0 |
|
$0.5540 / $0.6020 | Buy Now |
DISTI #
PANPN10-10FF-D
|
Interstate Connecting Components | FLANGED FORK TERMINAL, NYLON INSULATED, | 125 |
|
$0.5449 / $0.6975 | Buy Now |
Part Details for PN10-10FF-D
PN10-10FF-D CAD Models
PN10-10FF-D Part Data Attributes
|
PN10-10FF-D
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PN10-10FF-D
Panduit Corp
Fork Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 10 AWG |