Part Details for PN-2015 by HAKKO Corporation
Overview of PN-2015 by HAKKO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TN28F020-150 | Rochester Electronics LLC | 28F020 - 256K X 8 Flash | |
FL2015-4LD | Coilcraft Inc | SMPS Transformer, 6W, ROHS COMPLIANT | |
FL2015-9LD | Coilcraft Inc | SMPS Transformer, 6W, ROHS COMPLIANT |
Price & Stock for PN-2015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.4000 / $21.3800 | Buy Now |
DISTI #
821PL2015
|
Techni-Tool, Inc. | Hakko PN-2015 Pliers, Long Pointed Nose, Serrated Jaw, 32mm Jaw Length, Round Edge | 0 |
|
$14.5700 | Buy Now |
DISTI #
821PL2015
|
TestEquity LLC | Hakko PN-2015 Pliers, Long Pointed Nose, Serrated Jaw, 32mm Jaw Length, Round Edge | 0 |
|
$14.5700 | Buy Now |