Part Details for PN-2001 by HAKKO Corporation
Overview of PN-2001 by HAKKO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
FO-10GGBLCX20-010 | Amphenol Cables on Demand | Amphenol FO-10GGBLCX20-010 LC-LC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x LC Male 10m | |
CO-174RASMAX2-001 | Amphenol Cables on Demand | Amphenol CO-174RASMAX2-001 SMA Right Angle Male to SMA Right Angle Male (RG174) 50 Ohm Coaxial Cable Assembly 1ft |
Price & Stock for PN-2001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.4700 / $18.1000 | Buy Now |
DISTI #
821PL2001
|
Techni-Tool, Inc. | Hakko PN-2001 Pliers, Short Pointed Nose, Serrated Jaw, 20mm Jaw Length, 5.75" OAL, Flat Edge | 6 |
|
$12.3700 | Buy Now |
DISTI #
821PL2001
|
TestEquity LLC | Hakko PN-2001 Pliers, Short Pointed Nose, Serrated Jaw, 20mm Jaw Length, 5.75" OAL, Flat Edge | 6 |
|
$12.3700 | Buy Now |