Part Details for PN-20-M by HAKKO Corporation
Overview of PN-20-M by HAKKO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9762201QEA | Texas Instruments | Quad LVDS Receiver 16-CDIP -55 to 125 | |
SN65LV1023ARHBR | Texas Instruments | 10:1 LVDS Serdes Transmitter 100 - 660Mbps 32-VQFN -40 to 85 | |
SN65LV1224BDBR | Texas Instruments | 1:10 LVDS Serdes Receiver 100 - 660Mbps 28-SSOP -40 to 85 |
Price & Stock for PN-20-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.8700 / $18.7900 | Buy Now |
DISTI #
821PL920
|
Techni-Tool, Inc. | Hakko PN-20-M Pliers, Short Pointed Nose, Smooth Jaw, 12mm Jaw Length, Flat Edge | 2 |
|
$12.7700 | Buy Now |
DISTI #
821PL920
|
TestEquity LLC | Hakko PN-20-M Pliers, Short Pointed Nose, Smooth Jaw, 12mm Jaw Length, Flat Edge | 2 |
|
$12.7700 | Buy Now |