Part Details for PN-183422 by KEMET Corporation
Overview of PN-183422 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61083-183422LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 180 Positions. | |
61082-183422LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 180 Positions. |
Price & Stock for PN-183422
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ2258
|
Newark | Capacitor |Kemet PN-183422 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3820 / $0.9600 | Buy Now |
DISTI #
2266-PN-183422-ND
|
DigiKey | PN-183422 Min Qty: 250 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5000 In Stock |
|
$0.3100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
5000 Partner Stock |
|
$0.2544 / $0.2995 | Buy Now |
DISTI #
35676349
|
Verical | PN-183422 Min Qty: 216 Package Multiple: 1 | Americas - 5000 |
|
$0.2680 / $0.2900 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 6500 |
|
RFQ |