Part Details for PN-1342-AC by BUD Industries Inc
Results Overview of PN-1342-AC by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PN-1342-AC Information
PN-1342-AC by BUD Industries Inc is an Other Switch.
Other Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Price & Stock for PN-1342-AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ1441
|
Newark | Enclosure, Wall Mount, Pc, Grey/Clear, Enclosure Type:Wall Mount, Enclosure Material:Polycarbonate... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 62 |
|
$60.6800 / $80.9100 | Buy Now |
DISTI #
377-PN-1342-AC-ND
|
DigiKey | BOX PLASTIC 11.81"L X 9.06"W Min Qty: 1 Lead time: 12 Weeks Container: Box |
6 In Stock |
|
$58.3501 / $77.8000 | Buy Now |
DISTI #
563-PN-1342-AC
|
Mouser Electronics | Enclosures, Boxes, & Cases IP68 NEMA 6P Box with Clear Cover (11.8 X 9.1 X 3.4 In) RoHS: Compliant | 0 |
|
$58.3500 / $77.8000 | Order Now |
DISTI #
72261875
|
RS | Enclosure, IP68, NEMA, 6P, Polycarbonate, Clear Cover, 11.81x9.06x3.39 | Bud Industries PN-1342-AC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$60.5000 / $78.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$58.5400 | Buy Now |
|
Onlinecomponents.com | Plastic Enclosure - Polycarbonate - 11.810" L x 9.060" W x 3.410" H (299.97mm x 230.12mm x 86.61mm) ... more RoHS: Compliant | 62 Factory Stock |
|
$56.9000 / $77.2800 | Buy Now |
DISTI #
000000000006246548
|
Sager | Enclosures for Industrial Automation IP68 NEMA 6P Box with Clear Cover (11.8 X 9.1 X 3.4 In) Min Qty: 1 | 62 |
|
$54.8500 / $87.8000 | Buy Now |
|
Master Electronics | Plastic Enclosure - Polycarbonate - 11.810" L x 9.060" W x 3.410" H (299.97mm x 230.12mm x 86.61mm) ... more RoHS: Compliant | 62 Factory Stock |
|
$56.9000 / $77.2800 | Buy Now |
DISTI #
10014028
|
TestEquity LLC | Bud Industries PN-1342-AC IP68 NEMA 6P Box, Clear Cover, 11.8x9.1x3.4 in, PN-A Series | 0 |
|
$67.5400 | Buy Now |