Part Details for PN-1341 by BUD Industries Inc
Overview of PN-1341 by BUD Industries Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1341CSW#TRPBF | Analog Devices | 5V RS232 Tran w/ One Rcv Activ | |
LT1341CNW#PBF | Analog Devices | 5V RS232 Tran w/ One Rcv Activ | |
DC1341B | Analog Devices | LT3757 SEPIC Demo Board - 4.5V |
Price & Stock for PN-1341
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99B1497
|
Newark | Enclosure Junction Box Polycarbonate Grey, Enclosure Type:Junction Box, Enclosure Material:Polycarbonate, External Height - Metric:240Mm, External Width - Metric:160Mm, External Depth - Metric:120Mm, Ip Rating:Ip66, Body Color:Gray Rohs Compliant: Yes |Bud Industries PN-1341 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12 |
|
$30.9400 / $40.5100 | Buy Now |
DISTI #
PN-1341-ND
|
DigiKey | BOX PLASTIC GRAY 9.45"L X 6.3"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2 In Stock |
|
$27.9375 / $39.6000 | Buy Now |
DISTI #
563-PN-1341
|
Mouser Electronics | Electrical Enclosures IP65 NEMA 4X Box (9.5 X 6.2 X 4.7 In) RoHS: Compliant | 0 |
|
$27.9300 / $39.6000 | Order Now |
DISTI #
70148242
|
RS | Enclosure, Polycarbonate, UL94HB, 9.45 x 6.3 x 4.72in, NEMA13, PN Series | Bud Industries PN-1341 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$30.2900 / $39.3400 | RFQ |
|
Future Electronics | 9.45 x 6.30 X 4.72" Box NEMA4X Poly RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$32.0200 / $33.6300 | Buy Now |
|
Onlinecomponents.com | Light gray polycarbonate body and cover NEMA 4X Enclosure - External 9.45 x 6.24 x 4.72 Inches - Internal 9.12 x 5.97 x 4.49 Inches RoHS: Compliant |
6 In Stock |
|
$28.2200 / $41.8200 | Buy Now |
DISTI #
60859833
|
Verical | Light Gray Polycarbonate Wall Mount NEMA 4X Enclosure RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2122 | Americas - 5 |
|
$38.8570 / $54.3660 | Buy Now |
DISTI #
000000000002173600
|
Sager | Electrical Enclosures IP65 NEMA 4X Box (9.5 X 6.2 X 4.7 In) Min Qty: 3 | 0 |
|
$28.0000 / $44.7000 | Buy Now |
|
Master Electronics | Light gray polycarbonate body and cover NEMA 4X Enclosure - External 9.45 x 6.24 x 4.72 Inches - Internal 9.12 x 5.97 x 4.49 Inches RoHS: Compliant |
6 In Stock |
|
$28.2200 / $41.8200 | Buy Now |
DISTI #
10014021
|
TestEquity LLC | Bud Industries PN-1341 IP65 NEMA 4X Box, 9.5x6.2x4.7 in, PN Series | 0 |
|
$34.3800 | Buy Now |