Part Details for PN-1340-C by BUD Industries Inc
Overview of PN-1340-C by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2013-402ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER2013-402MLD | Coilcraft Inc | General Purpose Inductor, 4uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2013-402 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for PN-1340-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99B1495
|
Newark | Enclosure Junction Box Polycarbonate Grey, Enclosure Type:Junction Box, Enclosure Material:Polycarbonate, External Height - Metric:240Mm, External Width - Metric:160Mm, External Depth - Metric:90Mm, Ip Rating:Ip66, Body Color:Gray Rohs Compliant: Yes |Bud Industries PN-1340-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$29.0500 / $33.1800 | Buy Now |
DISTI #
PN-1340-C-ND
|
DigiKey | BOX PLASTIC 9.45"L X 6.3"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.9000 | Buy Now |
DISTI #
563-PN-1340-C
|
Mouser Electronics | Electrical Enclosures IP65 NEMA 4X Box with Clear Cover (9.5 X 6.3 X 3.5 In) RoHS: Compliant | 0 |
|
$28.1400 / $31.8200 | Order Now |
DISTI #
70148492
|
RS | Enclosure, Polycarbonate, UL94HB, Clear Lid, 9.45 x 6.30 x 3.54In, PN Series | Bud Industries PN-1340-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$24.8100 / $32.2200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$24.0000 | Buy Now |
|
Onlinecomponents.com | Light gray polycarbonate body and clear cover NEMA 4X Enclosure - External 9.45 x 6.3 x 3.54 Inches - Internal 9.12 x 5.97 x 3.31 Inches RoHS: Compliant |
54 On Order |
|
$26.0700 / $54.3600 | Buy Now |
DISTI #
000000000002173598
|
Sager | Electrical Enclosures IP65 NEMA 4X Box with Clear Cover (9.5 X 6.3 X 3.5 In) Min Qty: 3 | 0 |
|
$22.5500 / $36.0000 | Buy Now |
|
Master Electronics | Light gray polycarbonate body and clear cover NEMA 4X Enclosure - External 9.45 x 6.3 x 3.54 Inches - Internal 9.12 x 5.97 x 3.31 Inches RoHS: Compliant |
54 On Order |
|
$26.0700 / $54.3600 | Buy Now |
DISTI #
10014019
|
TestEquity LLC | Bud Industries PN-1340-C IP65 NEMA 4X Box, Clear Cover, 9.5x6.3x3.5 in, PN Series | 0 |
|
$27.6900 | Buy Now |
Part Details for PN-1340-C
PN-1340-C CAD Models
PN-1340-C Part Data Attributes
|
PN-1340-C
BUD Industries Inc
Buy Now
|
Compare Parts:
PN-1340-C
BUD Industries Inc
|
Samacsys Manufacturer | Bud Industries |