Part Details for PN-1332-CMB by BUD Industries Inc
Overview of PN-1332-CMB by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PN-1332-CMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48X9628
|
Newark | Box Enclosure, Polycarbonate, Grey, Enclosure Type:Multipurpose, Enclosure Material:Polycarbonate, External Height - Metric:189.4Mm, External Width - Metric:81.4Mm, External Depth - Metric:55Mm, Ip Rating:Ip66, Body Color:Gray Rohs Compliant: Yes |Bud Industries PN-1332-CMB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 650 |
|
$14.8200 / $19.3900 | Buy Now |
DISTI #
377-2156-ND
|
DigiKey | BOX PLASTIC 6.35"L X 3.21"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.3750 / $19.0000 | Buy Now |
DISTI #
563-PN-1332-CMB
|
Mouser Electronics | Electrical Enclosures IP65 NEMA 4X Box with Clear Cover and Mounting Brackets (6.3 X 3.2 X 2.2 In) RoHS: Compliant | 3 |
|
$13.3700 / $18.8000 | Buy Now |
DISTI #
70368895
|
RS | Flanged Enclosure, Polycarbonate, IP65,Clear Cover,6.30 x 3.15 x 2.17,PN Series | Bud Industries PN-1332-CMB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.6900 / $18.6100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$14.2700 | Buy Now |
|
Onlinecomponents.com | Clear/Light Gray Polycarbonate Bracket Mount NEMA 4X Box RoHS: Compliant | 650 Factory Stock |
|
$14.2300 / $18.8400 | Buy Now |
DISTI #
000000000005178083
|
Sager | Electrical Enclosures IP65 NEMA 4X Box with Clear Cover and Mounting Brackets (6.3 X 3.2 X 2.2 In) Min Qty: 5 | 650 |
|
$13.4000 / $21.4000 | Buy Now |
|
Master Electronics | Clear/Light Gray Polycarbonate Bracket Mount NEMA 4X Box RoHS: Compliant | 650 Factory Stock |
|
$14.2300 / $18.8400 | Buy Now |
DISTI #
10013960
|
TestEquity LLC | Bud Industries PN-1332-CMB IP65 NEMA 4X Box, Clear Cover, Brackets, 6.3x3.2x2.2 in, PN Series | 650 |
|
$16.4600 | Buy Now |