Part Details for PN-1330-DG by BUD Industries Inc
Overview of PN-1330-DG by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SA1330-T1B-A | Renesas Electronics Corporation | Small Signal Bipolar Transistors, MM, / | |
2SA1330-T2B-A | Renesas Electronics Corporation | Small Signal Bipolar Transistors, MM, / | |
2SK1133(0)-T1B-A | Renesas Electronics Corporation | Power MOSFETs for Automotive, MM, / |
Price & Stock for PN-1330-DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F6544
|
Newark | Enclosure, Junction Box, Plastic, Gray, Enclosure Type:Junction Box, Enclosure Material:Abs, External Height - Metric:52.1Mm, External Width - Metric:50Mm, External Depth - Metric:35Mm, Ip Rating:Ip66, Body Color:Gray Rohs Compliant: Yes |Bud Industries PN-1330-DG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 760 |
|
$5.0500 / $6.1700 | Buy Now |
DISTI #
PN-1330-DG-ND
|
DigiKey | BOX ABS GRAY 2.05"L X 1.97"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.6000 | Buy Now |
DISTI #
563-PN-1330-DG
|
Mouser Electronics | Electrical Enclosures IP65 NEMA 4X Box Dark Gray (2.1 X 2 X 1.4 In) RoHS: Compliant | 11 |
|
$4.7400 / $5.7900 | Buy Now |
DISTI #
70148411
|
RS | Enclosure, ABS, UL94HB, 2.05 x 1.97 x 1.38in, NEMA13, PN Series | Bud Industries PN-1330-DG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 218 |
|
$4.5400 / $6.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$4.2000 | Buy Now |
|
Onlinecomponents.com | Dark Gray Acrylonitrile Butadiene Styrene Wall Mount NEMA 4X Enclosure - External 2.05 x 1.97 x 1.38 Inches - Internal 1.81 x 1.73 x 1.17 Inches RoHS: Compliant | 680 Factory Stock |
|
$4.0800 / $6.2000 | Buy Now |
DISTI #
000000000002173572
|
Sager | Electrical Enclosures IP65 NEMA 4X Box Dark Gray (2.1 X 2 X 1.4 In) Min Qty: 16 | 680 |
|
$3.9500 / $6.3000 | Buy Now |
|
Master Electronics | Dark Gray Acrylonitrile Butadiene Styrene Wall Mount NEMA 4X Enclosure - External 2.05 x 1.97 x 1.38 Inches - Internal 1.81 x 1.73 x 1.17 Inches RoHS: Compliant | 680 Factory Stock |
|
$4.0800 / $6.2000 | Buy Now |
DISTI #
10013941
|
TestEquity LLC | Bud Industries PN-1330-DG IP65 NEMA 4X Box, Dark Gray, 2.1x2x1.4 in, PN Series | 680 |
|
$4.8500 | Buy Now |