Part Details for PN-1328 by BUD Industries Inc
Overview of PN-1328 by BUD Industries Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PN-1328
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F3904
|
Newark | Enclosure Junction Box Polycarbonate Grey, Enclosure Type:Junction Box, Enclosure Material:Polycarbonate, External Height - Metric:115.1Mm, External Width - Metric:90Mm, External Depth - Metric:80Mm, Ip Rating:Ip66, Body Color:Gray Rohs Compliant: Yes |Bud Industries PN-1328 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$13.6800 / $17.5700 | Buy Now |
DISTI #
377-1129-ND
|
DigiKey | BOX PLASTIC GRAY 4.53"L X 3.54"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
73 In Stock |
|
$12.3125 / $17.5000 | Buy Now |
DISTI #
563-PN-1328
|
Mouser Electronics | Electrical Enclosures IP65 NEMA 4X Box (4.5 X 3.5 X 3.2 In) RoHS: Compliant | 0 |
|
$12.3100 / $16.9600 | Order Now |
DISTI #
70148395
|
RS | Enclosure, Polycarbonate, UL94-HB, 4.53x3.54x3.15in, NEMA 4X, IP65, PN Series | Bud Industries PN-1328 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.0100 / $16.8900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$13.1400 | Buy Now |
|
Onlinecomponents.com | Light Gray Polycarbonate Wall Mount NEMA 4X Enclosure RoHS: Compliant | 0 |
|
$13.1000 / $17.3400 | Buy Now |
DISTI #
10013914
|
TestEquity LLC | Bud Industries PN-1328 IP65 NEMA 4X Box, 4.5x3.5x3.2 in, PN Series | 0 |
|
$15.1500 | Buy Now |