Part Details for PN-1328-AMB by BUD Industries Inc
Overview of PN-1328-AMB by BUD Industries Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PN-1328-AMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ1398
|
Newark | Enclosure, Wall Mount, Pc, Grey, Enclosure Type:Wall Mount, Enclosure Material:Polycarbonate, External Height - Metric:80Mm, External Width - Metric:115.06Mm, External Depth - Metric:89.92Mm, Ip Rating:Ip68, Body Color:Gray Rohs Compliant: Yes |Bud Industries PN-1328-AMB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$14.3500 / $19.1400 | Buy Now |
DISTI #
377-PN-1328-AMB-ND
|
DigiKey | BOX PLASTIC GRAY 4.53"L X 3.54"W Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$11.5000 / $16.3000 | Buy Now |
DISTI #
563-PN-1328-AMB
|
Mouser Electronics | Enclosures for Industrial Automation IP68 NEMA 6P Box with Mounting Brackets (4.5 X 3.5 X 3.2 In) RoHS: Compliant | 1 |
|
$11.5000 / $16.2900 | Buy Now |
DISTI #
72261831
|
RS | Enclosure, IP68, NEMA, 6P, Polycarbonate, Mounting Brackets, 4.53x3.54x3.15 | Bud Industries PN-1328-AMB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$16.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$12.2700 | Buy Now |
|
Onlinecomponents.com | Plastic Enclosure - Polycarbonate - 4.530" L x 3.540" W x 3.150" H (115.06mm x 89.92mm x 80.01mm) - Polycarbonate Cover - IP68 - Mounting Flanges - Gray. RoHS: Compliant | 0 |
|
$12.2300 / $16.2000 | Buy Now |
DISTI #
10013918
|
TestEquity LLC | Bud Industries PN-1328-AMB IP68 NEMA 6P Box, Brackets, 4.5x3.5x3.2 in, PN-A Series | 0 |
|
$14.1500 | Buy Now |