There are no models available for this part yet.
Overview of PN-1328-A by BUD Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PN-1328-A by BUD Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
22AJ1395
|
Newark | Enclosure, Wall Mount, Pc, Grey, Enclosure Type:Wall Mount, Enclosure Material:Polycarbonate, External Height - Metric:80.01Mm, External Width - Metric:115.06Mm, External Depth - Metric:89.92Mm, Ip Rating:Ip68, Body Color:Gray Rohs Compliant: Yes |Bud Industries PN-1328-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 273 |
|
$16.2200 / $21.6300 | Buy Now | |
DISTI #
377-PN-1328-A-ND
|
DigiKey | BOX PLASTIC GRAY 4.53"L X 3.54"W Min Qty: 1 Lead time: 12 Weeks Container: Box |
12 In Stock |
|
$13.0000 / $18.4000 | Buy Now | |
DISTI #
563-PN-1328-A
|
Mouser Electronics | Enclosures, Boxes, & Cases IP68 NEMA 6P Box (4.5 X 3.5 X 3.2 In) RoHS: Compliant | 0 |
|
$13.0000 / $18.3900 | Order Now | |
DISTI #
72261828
|
RS | Enclosure, IP68, NEMA, 6P, Polycarbonate, 4.53x3.54x3.15 | Bud Industries PN-1328-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 8 |
|
$13.1300 / $18.4900 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$13.8700 | Buy Now | ||
Onlinecomponents.com | Plastic Enclosure - Polycarbonate - 4.530" L x 3.540" W x 3.150" H (115.06mm x 89.92mm x 80.01mm) - Polycarbonate Cover - IP68 - Mounting Holes - Gray. RoHS: Compliant | 273 Factory Stock |
|
$13.8300 / $18.3100 | Buy Now | ||
DISTI #
000000000006246502
|
Sager | Enclosures for Industrial Automation IP68 NEMA 6P Box (4.5 X 3.5 X 3.2 In) Min Qty: 5 | 273 |
|
$13.0000 / $20.8000 | Buy Now | |
Master Electronics | Plastic Enclosure - Polycarbonate - 4.530" L x 3.540" W x 3.150" H (115.06mm x 89.92mm x 80.01mm) - Polycarbonate Cover - IP68 - Mounting Holes - Gray. RoHS: Compliant | 273 Factory Stock |
|
$13.8300 / $18.3100 | Buy Now | ||
DISTI #
10013915
|
TestEquity LLC | Bud Industries PN-1328-A IP68 NEMA 6P Box, 4.5x3.5x3.2 in, PN-A Series | 273 |
|
$16.0000 | Buy Now |