-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PN-1327-MB by BUD Industries Inc is an Other Switch.
Other Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T8054
|
Newark | Enclosure, Wall Mount, Polycarbonate, Lt Gray, Enclosure Type:Multipurpose, Enclosure Material:Pol... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 454 |
|
$18.5600 / $24.7500 | Buy Now |
DISTI #
377-1884-ND
|
DigiKey | BOX PLASTIC GRAY 6.73"L X 4.76"W Min Qty: 1 Lead time: 11 Weeks Container: Box |
18 In Stock |
|
$16.8125 / $23.8000 | Buy Now |
DISTI #
563-PN-1327-MB
|
Mouser Electronics | Electrical Enclosures IP65 NEMA 4X Box with Mounting Brackets (6.7 X 4.8 X 3.2 In) RoHS: Compliant | 0 |
|
$18.0600 / $23.0800 | Order Now |
DISTI #
70148148
|
RS | Flanged Enclosure, Polycarbonate, NEMA 4X ,UL94HB,6.73 x 4.76 x 3.15in, PN Series | Bud Industries P... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 205 |
|
$17.9500 / $23.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$17.9400 | Buy Now |
|
Onlinecomponents.com | Plastic Enclosure - Multipurpose - 6.732" L x 4.764" W x 3.150" H (170.99mm x 121.01mm x 80.00mm) - ... more RoHS: Compliant |
25 In Stock 454 Factory Stock |
|
$16.3200 / $26.0500 | Buy Now |
DISTI #
79929713
|
Verical | Clear/Light Gray Polycarbonate Bracket Mount NEMA 4X Box RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2410 | Americas - 25 |
|
$22.0350 / $33.8650 | Buy Now |
DISTI #
000000000003496429
|
Sager | Electrical Enclosures IP65 NEMA 4X Box with Mounting Brackets (6.7 X 4.8 X 3.2 In) Min Qty: 1 | 454 |
|
$16.8500 / $26.9000 | Buy Now |
|
Master Electronics | Plastic Enclosure - Multipurpose - 6.732" L x 4.764" W x 3.150" H (170.99mm x 121.01mm x 80.00mm) - ... more RoHS: Compliant |
25 In Stock 454 Factory Stock |
|
$16.3200 / $26.0500 | Buy Now |
DISTI #
10013913
|
TestEquity LLC | Bud Industries PN-1327-MB IP65 NEMA 4X Box, Brackets, 6.7x4.8x3.2 in, PN Series | 0 |
|
$20.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy