Part Details for PN-1325-ACMB by BUD Industries Inc
Overview of PN-1325-ACMB by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS6132-563 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MSS6132-563ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MSS6132-563MLC | Coilcraft Inc | General Purpose Inductor, 56uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT |
Price & Stock for PN-1325-ACMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ1387
|
Newark | Enclosure, Wall Mount, Pc, Grey/Clear, Enclosure Type:Wall Mount, Enclosure Material:Polycarbonate, External Height - Metric:55.12Mm, External Width - Metric:222Mm, External Depth - Metric:146.05Mm, Ip Rating:Ip68 Rohs Compliant: Yes |Bud Industries PN-1325-ACMB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 74 |
|
$26.6800 / $35.5700 | Buy Now |
DISTI #
377-PN-1325-ACMB-ND
|
DigiKey | BOX PLASTIC 6.73"L X 6.46"W Min Qty: 1 Lead time: 12 Weeks Container: Box |
5 In Stock |
|
$21.3750 / $30.3000 | Buy Now |
DISTI #
563-PN-1325-ACMB
|
Mouser Electronics | Enclosures, Boxes, & Cases IP68 NEMA 6P Box with Clear Cover and Mounting Brackets (8.7 X 5.8 X 2.2 In) RoHS: Compliant | 1 |
|
$21.3700 / $30.2900 | Buy Now |
DISTI #
72261820
|
RS | Enclosure, IP68,NEMA,6P, Polycarbonate, ClearCover, MountingBrackets,8.74x5.75x2.17 | Bud Industries PN-1325-ACMB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$23.7900 / $30.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$22.8000 | Buy Now |
|
Onlinecomponents.com | Plastic Enclosure - Polycarbonate - 6.730" L x 6.459" W x 2.170" H (170.94mm x 164.05mm x 55.12mm) - Clear Cover - IP68 - Mounting Flanges - Gray. RoHS: Compliant | 74 Factory Stock |
|
$22.7400 / $30.1000 | Buy Now |
DISTI #
000000000006246494
|
Sager | Enclosures for Industrial Automation IP68 NEMA 6P Box with Clear Cover and Mounting Brackets (8.7 X 5.8 X 2.2 In) Min Qty: 3 | 74 |
|
$21.4000 / $34.2000 | Buy Now |
|
Master Electronics | Plastic Enclosure - Polycarbonate - 6.730" L x 6.459" W x 2.170" H (170.94mm x 164.05mm x 55.12mm) - Clear Cover - IP68 - Mounting Flanges - Gray. RoHS: Compliant | 74 Factory Stock |
|
$22.7400 / $30.1000 | Buy Now |
DISTI #
10013892
|
TestEquity LLC | Bud Industries PN-1325-ACMB IP68 NEMA 6P Box, Clear Cover, Brackets, 8.7x5.8x2.2 in, PN-A Series | 74 |
|
$26.3100 | Buy Now |