Part Details for PN-1322-CMB by BUD Industries Inc
Overview of PN-1322-CMB by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PN-1322-CMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T8040
|
Newark | Enclosure, Wall Mount, Polycarbonate, Lt Gray, Enclosure Type:Multipurpose, Enclosure Material:Polycarbonate, External Height - Metric:115.1Mm, External Width - Metric:65Mm, External Depth - Metric:55.1Mm, Ip Rating:Ip65 Rohs Compliant: Yes |Bud Industries PN-1322-CMB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 469 |
|
$9.3600 / $12.4800 | Buy Now |
DISTI #
377-1889-ND
|
DigiKey | BOX PLASTIC 4.53"L X 2.56"W Min Qty: 1 Lead time: 11 Weeks Container: Box |
49 In Stock |
|
$8.5625 / $12.0000 | Buy Now |
DISTI #
563-PN-1322-CMB
|
Mouser Electronics | Electrical Enclosures IP65 NEMA 4X Box with Clear Cover and Mounting Brackets (4.5 X 2.6 X 2.2 In) RoHS: Compliant | 7 |
|
$8.5600 / $12.0000 | Buy Now |
DISTI #
70148153
|
RS | Flanged Enclosure, Style 2, NEMA 4X, Clear Lid, 4.53 x 2.56 x 2.17, PN Series | Bud Industries PN-1322-CMB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.9100 / $13.5800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$9.1400 | Buy Now |
|
Onlinecomponents.com | Poly Carbonate / Light Gray Body and Clear Cover NEMA 4X Enclosures with Mounting Brackets RoHS: Compliant |
50 In Stock 469 Factory Stock |
|
$8.3000 / $13.6300 | Buy Now |
|
Master Electronics | Poly Carbonate / Light Gray Body and Clear Cover NEMA 4X Enclosures with Mounting Brackets RoHS: Compliant |
50 In Stock 469 Factory Stock |
|
$8.3000 / $13.6300 | Buy Now |
DISTI #
10013865
|
TestEquity LLC | Bud Industries PN-1322-CMB IP65 NEMA 4X Box, Clear Cover, Brackets, 4.5x2.6x2.2 in, PN Series | 469 |
|
$10.5400 | Buy Now |