-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
132-12SMGLB | Coilcraft Inc | General Purpose Inductor, 0.169uH, 2%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT | |
132-13SMJLB | Coilcraft Inc | General Purpose Inductor, 0.206uH, 5%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT | |
132-15 | Coilcraft Inc | General Purpose Inductor, 0.333uH, 5%, 1 Element, Ferrite-Core, 3823, RADIAL LEADED |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F961
|
Newark | Enclosure Junction Box Polycarbonate Grey, Enclosure Type:Junction Box, Enclosure Material:Polycarbonate, External Height - Metric:115.1Mm, External Width - Metric:65Mm, External Depth - Metric:40Mm, Ip Rating:Ip66, Body Color:Gray Rohs Compliant: Yes |Bud Industries PN-1321 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 826 |
|
$9.0500 / $11.5400 | Buy Now |
DISTI #
377-1114-ND
|
DigiKey | BOX PLASTIC GRAY 4.53"L X 2.56"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
75 In Stock |
|
$8.1875 / $11.6000 | Buy Now |
DISTI #
563-PN-1321
|
Mouser Electronics | Electrical Enclosures IP65 NEMA 4X Box (4.5 X 2.6 X 1.6 In) RoHS: Compliant | 12 |
|
$8.1800 / $11.0700 | Buy Now |
DISTI #
70148301
|
RS | Enclosure, Polycarbonate, UL94HB, 4.53 x 2.56 x 1.57in, NEMA14, PN Series | Bud Industries PN-1321 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 40 |
|
$8.6900 / $11.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$8.7400 | Buy Now |
|
Onlinecomponents.com | Light Gray Polycarbonate Wall Mount NEMA 4X Enclosure - External 4.53 x 2.56 x 1.58 Inches - Internal 4.16 x 2.32 x 1.36 Inches RoHS: Compliant | 29 Factory Stock |
|
$8.7100 / $11.5300 | Buy Now |
|
Quest Components | ENCLOSURES/ACCESSORIES | 4 |
|
$9.3750 / $12.5000 | Buy Now |
DISTI #
000000000002173547
|
Sager | Electrical Enclosures IP65 NEMA 4X Box (4.5 X 2.6 X 1.6 In) Min Qty: 10 | 29 |
|
$8.2000 / $13.1000 | Buy Now |
|
Master Electronics | Light Gray Polycarbonate Wall Mount NEMA 4X Enclosure - External 4.53 x 2.56 x 1.58 Inches - Internal 4.16 x 2.32 x 1.36 Inches RoHS: Compliant | 29 Factory Stock |
|
$8.7100 / $11.5300 | Buy Now |
DISTI #
10013849
|
TestEquity LLC | Bud Industries PN-1321 IP65 NEMA 4X Box, 4.5x2.6x1.6 in, PN Series | 29 |
|
$10.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy