There are no models available for this part yet.
Overview of PN-1321-AC by BUD Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
132-12SMGLB | Coilcraft Inc | General Purpose Inductor, 0.169uH, 2%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT |
Price & Stock for PN-1321-AC by BUD Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
22AJ1370
|
Newark | Enclosure, Wall Mount, Pc, Grey/Clear, Enclosure Type:Wall Mount, Enclosure Material:Polycarbonate, External Height - Metric:40.13Mm, External Width - Metric:115.06Mm, External Depth - Metric:65.02Mm, Ip Rating:Ip68 Rohs Compliant: Yes |Bud Industries PN-1321-AC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11 |
|
$6.8900 | Buy Now | |
DISTI #
377-PN-1321-AC-ND
|
DigiKey | BOX PLASTIC 4.53"L X 2.56"W Min Qty: 1 Lead time: 12 Weeks Container: Box |
21 In Stock |
|
$8.7500 / $12.4000 | Buy Now | |
DISTI #
563-PN-1321-AC
|
Mouser Electronics | Enclosures, Boxes, & Cases IP68 NEMA 6P Box with Clear Cover (4.5 X 2.6 X 1.6 In) RoHS: Compliant | 10 |
|
$8.7500 / $11.9100 | Buy Now | |
DISTI #
72261803
|
RS | Enclosure, IP68, NEMA, 6P, Polycarbonate, Clear Cover, 4.53x2.56x1.57 | Bud Industries PN-1321-AC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$9.2500 / $12.0100 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$9.3400 | Buy Now | ||
Onlinecomponents.com | Plastic Enclosure - Polycarbonate - 4.530" L x 2.560" W x 1.580" H (115.06mm x 65.02mm x 40.13mm) - Clear Cover - IP68 - Mounting Holes - Gray. RoHS: Compliant | 114 Factory Stock |
|
$9.3100 / $12.3200 | Buy Now | ||
DISTI #
66408531
|
Verical | IP68 NEMA 6P PC Box with clear cover 4.53x2.56x1.57 RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 11 |
|
$10.5191 | Buy Now | |
DISTI #
000000000006246477
|
Sager | Enclosures for Industrial Automation IP68 NEMA 6P Box with Clear Cover (4.5 X 2.6 X 1.6 In) Min Qty: 10 | 114 |
|
$8.7500 / $14.0000 | Buy Now | |
Master Electronics | Plastic Enclosure - Polycarbonate - 4.530" L x 2.560" W x 1.580" H (115.06mm x 65.02mm x 40.13mm) - Clear Cover - IP68 - Mounting Holes - Gray. RoHS: Compliant | 114 Factory Stock |
|
$9.3100 / $12.3200 | Buy Now | ||
DISTI #
10013851
|
TestEquity LLC | Bud Industries PN-1321-AC IP68 NEMA 6P Box, Clear Cover, 4.5x2.6x1.6 in, PN-A Series | 114 |
|
$10.7700 | Buy Now |