-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMZ600UNE - 20 V, N-channel Trench MOSFET@en-us DFN 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK3989
|
Newark | Mosfet Rohs Compliant: Yes |Nexperia PMZ600UNEYL Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0470 | Buy Now |
DISTI #
1727-2323-1-ND
|
DigiKey | MOSFET N-CH 20V 600MA DFN1006-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21529 In Stock |
|
$0.0335 / $0.2400 | Buy Now |
DISTI #
PMZ600UNEYL
|
Avnet Americas | Trans MOSFET N-CH 20V 0.6A 3-Pin SOT-883 T/R - Tape and Reel (Alt: PMZ600UNEYL) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0229 / $0.0274 | Buy Now |
DISTI #
771-PMZ600UNEYL
|
Mouser Electronics | MOSFET PMZ600UNE/SOT883/XQFN3 RoHS: Compliant | 144708 |
|
$0.0310 / $0.3100 | Buy Now |
|
Future Electronics | Single N-Channel 20 V 3000 mOhm 0.7 nC 715 mW TrenchMOS Mosfet - SOT-883 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0248 / $0.0275 | Buy Now |
|
Rochester Electronics | PMZ600UNE - Small Signal Field-Effect Transistor, 0.6A, 20V, N-Channel, MOSFET, XQFN3 RoHS: Compliant Status: Active Min Qty: 1 | 5000 |
|
$0.0228 / $0.0268 | Buy Now |
DISTI #
PMZ600UNEYL
|
TTI | MOSFET PMZ600UNE/SOT883/XQFN3 RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0261 / $0.0293 | Buy Now |
DISTI #
PMZ600UNEYL
|
Avnet Asia | Trans MOSFET N-CH 20V 0.6A 3-Pin SOT-883 T/R (Alt: PMZ600UNEYL) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0260 / $0.0894 | Buy Now |
DISTI #
PMZ600UNEYL
|
Avnet Silica | Trans MOSFET N-CH 20V 0.6A 3-Pin SOT-883 T/R (Alt: PMZ600UNEYL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 30000 |
|
Buy Now | |
DISTI #
PMZ600UNEYL
|
EBV Elektronik | Trans MOSFET N-CH 20V 0.6A 3-Pin SOT-883 T/R (Alt: PMZ600UNEYL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | EBV - 10000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMZ600UNEYL
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMZ600UNEYL
Nexperia
PMZ600UNE - 20 V, N-channel Trench MOSFET@en-us DFN 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Package Description | DFN1006-3, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT883 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 0.6 A | |
Drain-source On Resistance-Max | 0.62 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PBCC-N3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for PMZ600UNEYL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMZ600UNEYL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMZB600UNEYL | PMZB600UNE - 20 V, N-channel Trench MOSFET@en-us DFN 3-Pin | Nexperia | PMZ600UNEYL vs PMZB600UNEYL |