-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMZ390UNE - 30 V, N-channel Trench MOSFET@en-us DFN 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y7866
|
Newark | Mosfet Transistor, N Channel, 900 Ma, 30 V, 0.39 Ohm, 4.5 V, 700 Mv Rohs Compliant: Yes |Nexperia PMZ390UNEYL Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 24660 |
|
$0.1060 / $0.4140 | Buy Now |
DISTI #
1727-2234-1-ND
|
DigiKey | MOSFET N-CH 30V 900MA DFN1006-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22757 In Stock |
|
$0.0710 / $0.3300 | Buy Now |
DISTI #
PMZ390UNEYL
|
Avnet Americas | Trans MOSFET N-CH 30V 0.9A 3-Pin DFN T/R - Tape and Reel (Alt: PMZ390UNEYL) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0464 / $0.0498 | Buy Now |
DISTI #
771-PMZ390UNEYL
|
Mouser Electronics | MOSFET PMZ390UNE/SOT883/XQFN3 RoHS: Compliant | 57026 |
|
$0.0670 / $0.4300 | Buy Now |
DISTI #
V36:1790_09156755
|
Arrow Electronics | Trans MOSFET N-CH 30V 0.9A 3-Pin DFN T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Date Code: 2339 | Americas - 20000 |
|
$0.0502 / $0.0667 | Buy Now |
DISTI #
V72:2272_09156755
|
Arrow Electronics | Trans MOSFET N-CH 30V 0.9A 3-Pin DFN T/R RoHS: Compliant Min Qty: 324 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2215 Container: Cut Strips | Americas - 15855 |
|
$0.3033 / $0.3083 | Buy Now |
DISTI #
V79:2366_27388606
|
Arrow Electronics | Trans MOSFET N-CH 30V 0.9A 3-Pin DFN T/R RoHS: Compliant Min Qty: 1522 Package Multiple: 1 Date Code: 2215 | Americas - 8000 |
|
$0.0494 / $0.0657 | Buy Now |
|
Future Electronics | PMZ390UNEYL Series 30 V 350 mW 470 mOhm N-Channel TrenchMOS FET - DFN1006-3 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel | 10000Reel |
|
$0.0455 / $0.0499 | Buy Now |
|
Future Electronics | PMZ390UNEYL Series 30 V 350 mW 470 mOhm N-Channel TrenchMOS FET - DFN1006-3 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0515 / $0.0558 | Buy Now |
|
Future Electronics | PMZ390UNEYL Series 30 V 350 mW 470 mOhm N-Channel TrenchMOS FET - DFN1006-3 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0515 / $0.0558 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMZ390UNEYL
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMZ390UNEYL
Nexperia
PMZ390UNE - 30 V, N-channel Trench MOSFET@en-us DFN 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Package Description | DFN1006-3, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT883 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 0.9 A | |
Drain-source On Resistance-Max | 0.47 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PBCC-N3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for PMZ390UNEYL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMZ390UNEYL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934065874315 | Small Signal Field-Effect Transistor, 0.9A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Nexperia | PMZ390UNEYL vs 934065874315 |
PMZ370UNEYL | PMZ370UNE - 30 V, N-channel Trench MOSFET@en-us DFN 3-Pin | Nexperia | PMZ390UNEYL vs PMZ370UNEYL |