Part Details for PMZ2035RE6100K150R30 by KEMET Corporation
Overview of PMZ2035RE6100K150R30 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PMZ2035RE6100K150R30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC8621
|
Newark | 100Nf Ac 10V |Kemet PMZ2035RE6100K150R30 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1500 / $4.2200 | Buy Now |
DISTI #
PMZ2035RE6100K150R
|
Avnet Americas | Safety Capacitor, 0.1 uF, 440 VAC, ± 10%, X1, Metallized Paper, Radial Box - 2 Pin, Through Hole - Bulk (Alt: PMZ2035RE6100K150R) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
80-PMZ2035RE6100K150
|
Mouser Electronics | Film Capacitors 440volts 0.10uF 10% LS 25.4mm RoHS: Compliant | 440 |
|
$2.8500 / $5.5900 | Buy Now |
DISTI #
PMZ2035RE6100K150R
|
TME | Filter: RC, X1, 100nF, 12.1x19x30.5mm, THT, ±10%, 25.4mm, 440VAC Min Qty: 1 | 0 |
|
$3.3200 / $5.3600 | RFQ |
DISTI #
PMZ2035RE6100K150R30
|
Avnet Abacus | Safety Capacitor, 0.1 uF, 440 VAC, � 10%, X1, Metallized Paper, Radial Box - 2 Pin, Through Hole (Alt: PMZ2035RE6100K150R30) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PMZ2035RE6100K150R30
PMZ2035RE6100K150R30 CAD Models
PMZ2035RE6100K150R30 Part Data Attributes
|
PMZ2035RE6100K150R30
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PMZ2035RE6100K150R30
KEMET Corporation
RC Network, Isolated, 150ohm, 0.1uF, Through Hole Mount, 2 Pins, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RATED AC VOLTAGE(V): 440 | |
Capacitance | 0.1 µF | |
Capacitance Negative Tolerance | 10% | |
Capacitance Positive Tolerance | 10% | |
First Element Resistance | 150 Ω | |
JESD-609 Code | e3 | |
Length | 30.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Capacitor Elements | 1 | |
Number of Functions | 1 | |
Number of RC Elements | 1 | |
Number of Resistor Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TRAY | |
Rated (DC) Voltage (URdc) | 1000 V | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance Tolerance | 30% | |
Resistor/Capacitor Network Type | RC NETWORK | |
Seated Height-Max | 19 mm | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 25.4 mm | |
Terminal Shape | WIRE | |
Working Voltage | 1000 V |