Part Details for PMZ2035RE6100K150R06 by KEMET Corporation
Overview of PMZ2035RE6100K150R06 by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PMZ2035RE6100K150R06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC0053
|
Newark | Cap, 0.1Μf, 10%, Paper, Radial, Capacitance:0.1Μf, Suppression Class:X1, Product Range:Pmz2035 Series, Voltage Rating X:440V, Voltage Rating Y:-, Capacitor Dielectric Type:Paper (Mp), Capacitance Tolerance:± 10%, Dv/Dt Rating:-, Rohs Compliant: Yes |Kemet PMZ2035RE6100K150R06 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
90AC8620
|
Newark | .100Uf 440V |Kemet PMZ2035RE6100K150R06 Min Qty: 864 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6300 | Buy Now |
DISTI #
80-PMZ2035RE6100K
|
Mouser Electronics | Film Capacitors 440V 0.1uF 10% LS=25.4mm RoHS: Compliant | 0 |
|
$2.9700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
2381 Partner Stock |
|
$4.3300 / $6.1300 | Buy Now |
DISTI #
PMZ2035RE6100K150R06
|
TTI | Film Capacitors 440V 0.1uF 10% LS=25.4mm RoHS: Compliant pbFree: Pb-Free Min Qty: 2592 Package Multiple: 864 Container: Bulk | Americas - 0 |
|
$1.6900 | Buy Now |
DISTI #
PMZ2035-100N/06
|
TME | Capacitor: paper, X1, 100nF, 440VAC, Pitch: 25.4mm, ±10%, THT, PMZ203 Min Qty: 10 | 0 |
|
$3.5200 / $4.6100 | RFQ |
Part Details for PMZ2035RE6100K150R06
PMZ2035RE6100K150R06 CAD Models
PMZ2035RE6100K150R06 Part Data Attributes:
|
PMZ2035RE6100K150R06
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PMZ2035RE6100K150R06
KEMET Corporation
RC Network
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RATED AC VOLTAGE(V): 440 | |
Capacitance | 0.1 µF | |
Capacitance Negative Tolerance | 10% | |
Capacitance Positive Tolerance | 10% | |
First Element Resistance | 150 Ω | |
Length | 30.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Capacitor Elements | 1 | |
Number of Functions | 1 | |
Number of RC Elements | 1 | |
Number of Resistor Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated (DC) Voltage (URdc) | 1000 V | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance Tolerance | 30% | |
Resistor/Capacitor Network Type | RC NETWORK | |
Seated Height-Max | 19 mm | |
Surface Mount | NO | |
Terminal Pitch | 25.4 mm | |
Terminal Shape | WIRE | |
Working Voltage | 1000 V |