-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMZ200UNE - 30 V, N-channel Trench MOSFET@en-us DFN 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y7863
|
Newark | Mosfet Transistor, N Channel, 1.4 A, 30 V, 0.21 Ohm, 4.5 V, 700 Mv Rohs Compliant: Yes |Nexperia PMZ200UNEYL Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0980 / $0.4050 | Buy Now |
DISTI #
1727-2317-1-ND
|
DigiKey | MOSFET N-CH 30V 1.4A DFN1006-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19331 In Stock |
|
$0.0564 / $0.4700 | Buy Now |
DISTI #
PMZ200UNEYL
|
Avnet Americas | Trans MOSFET N-CH 30V 1.4A 3-Pin DFN T/R - Tape and Reel (Alt: PMZ200UNEYL) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 60000 |
|
$0.0392 / $0.0421 | Buy Now |
DISTI #
771-PMZ200UNEYL
|
Mouser Electronics | MOSFET PMZ200UNE/SOT883/XQFN3 RoHS: Compliant | 12395 |
|
$0.0560 / $0.4400 | Buy Now |
|
Future Electronics | MOSFET 30V N-Channel Trench MOSFET RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 10000Reel |
|
$0.0530 / $0.0575 | Buy Now |
DISTI #
PMZ200UNEYL
|
TTI | MOSFET PMZ200UNE/SOT883/XQFN3 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0550 | Buy Now |
DISTI #
PMZ200UNEYL
|
Avnet Asia | Trans MOSFET N-CH 30V 1.4A 3-Pin DFN T/R (Alt: PMZ200UNEYL) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0600 / $0.0671 | Buy Now |
DISTI #
PMZ200UNEYL
|
Avnet Silica | Trans MOSFET N-CH 30V 1.4A 3-Pin DFN T/R (Alt: PMZ200UNEYL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PMZ200UNEYL
|
EBV Elektronik | Trans MOSFET N-CH 30V 1.4A 3-Pin DFN T/R (Alt: PMZ200UNEYL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 20000 |
|
$0.0600 / $0.0643 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMZ200UNEYL
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMZ200UNEYL
Nexperia
PMZ200UNE - 30 V, N-channel Trench MOSFET@en-us DFN 3-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Package Description | DFN1006-3, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT883 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 1.4 A | |
Drain-source On Resistance-Max | 0.25 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 9 pF | |
JESD-30 Code | R-PBCC-N3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 6.25 W | |
Pulsed Drain Current-Max (IDM) | 5 A | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for PMZ200UNEYL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMZ200UNEYL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMZB200UNE | Small Signal Field-Effect Transistor | Nexperia | PMZ200UNEYL vs PMZB200UNE |
PMZB200UNEYL | PMZB200UNE - 30 V, N-channel Trench MOSFET@en-us DFN 3-Pin | Nexperia | PMZ200UNEYL vs PMZB200UNEYL |
DMN3731UFB4-7B | Small Signal Field-Effect Transistor, | Diodes Incorporated | PMZ200UNEYL vs DMN3731UFB4-7B |