Part Details for PMZ1000UN,315 by NXP Semiconductors
Overview of PMZ1000UN,315 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Price & Stock for PMZ1000UN,315
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PMZ1000UN,315-954-ND
|
DigiKey | NEXPERIA PMZ1000UN - SMALL SIGNA Min Qty: 6586 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
10673200 In Stock |
|
$0.0500 | Buy Now |
|
Rochester Electronics | PMZ1000UN - Small Signal Field-Effect Transistor, 0.48A, 30V, N-Channel MOSFET, XQFN3 RoHS: Compliant Status: Active Min Qty: 1 | 10633200 |
|
$0.0390 / $0.0459 | Buy Now |
Part Details for PMZ1000UN,315
PMZ1000UN,315 CAD Models
PMZ1000UN,315 Part Data Attributes
|
PMZ1000UN,315
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMZ1000UN,315
NXP Semiconductors
PMZ1000UN - N-channel TrenchMOS standard level FET DFN 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DFN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT883 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 0.48 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.35 W | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |