-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMXB75UPE - 20 V, P-channel Trench MOSFET@en-us DFN 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-2314-1-ND
|
DigiKey | MOSFET P-CH 20V 2.9A DFN1010D-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
36643 In Stock |
|
$0.0616 / $0.2800 | Buy Now |
DISTI #
PMXB75UPEZ
|
Avnet Americas | Trans MOSFET P-CH 20V 2.9A 3-Pin DFN T/R - Tape and Reel (Alt: PMXB75UPEZ) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0605 / $0.0722 | Buy Now |
DISTI #
771-PMXB75UPEZ
|
Mouser Electronics | MOSFET PMXB75UPE/SOT1215/DFN1010D-3 RoHS: Compliant | 45103 |
|
$0.0610 / $0.3900 | Buy Now |
|
Future Electronics | PMXB Series 20 V 85 mOhm 1.07 W Surface Mount P-Channel Mosfet - DFN-1010D-3 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0599 / $0.0665 | Buy Now |
DISTI #
76834583
|
Verical | Trans MOSFET P-CH 20V 2.9A 3-Pin DFN-D EP T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2332 | Americas - 15000 |
|
$0.0591 / $0.0701 | Buy Now |
|
Rochester Electronics | PMXB75UPE - Small Signal Field-Effect Transistor, 2.9A, 20V, P-Channel, MOSFET, DFN1010D-3 RoHS: Compliant Status: Active Min Qty: 1 | 93879 |
|
$0.0544 / $0.0640 | Buy Now |
DISTI #
PMXB75UPEZ
|
TTI | MOSFET PMXB75UPE/SOT1215/DFN1010D-3 RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0610 / $0.0630 | Buy Now |
DISTI #
PMXB75UPEZ
|
Avnet Asia | Trans MOSFET P-CH 20V 2.9A 3-Pin DFN T/R (Alt: PMXB75UPEZ) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0574 / $0.0642 | Buy Now |
DISTI #
PMXB75UPEZ
|
Avnet Silica | Trans MOSFET P-CH 20V 2.9A 3-Pin DFN T/R (Alt: PMXB75UPEZ) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Silica - 15000 |
|
Buy Now | |
|
Chip1Cloud | MOSFET P-CH 20V DFN1010D-3G | 22800 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMXB75UPEZ
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMXB75UPEZ
Nexperia
PMXB75UPE - 20 V, P-channel Trench MOSFET@en-us DFN 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Package Description | DFN1010D-3, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT1215 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 2.9 A | |
Drain-source On Resistance-Max | 0.085 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-N3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |