-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMV65UNE - 20 V, N-channel Trench MOSFET@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH1169
|
Newark | Mosfet, N-Ch, 20V, 2.8A, To-236Ab Rohs Compliant: Yes |Nexperia PMV65UNER RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2133 |
|
$0.1050 / $0.3970 | Buy Now |
DISTI #
1727-2707-1-ND
|
DigiKey | MOSFET N-CH 20V 2.8A TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
5559 In Stock |
|
$0.0578 / $0.3000 | Buy Now |
DISTI #
PMV65UNER
|
Avnet Americas | Trans MOSFET N-CH 20V 3.4A 3-Pin TO-236AB T/R - Tape and Reel (Alt: PMV65UNER) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0537 / $0.0610 | Buy Now |
DISTI #
771-PMV65UNER
|
Mouser Electronics | MOSFETs PMV65UNE/SOT23/TO-236AB RoHS: Compliant | 11485 |
|
$0.0570 / $0.3100 | Buy Now |
DISTI #
V72:2272_14673644
|
Arrow Electronics | Trans MOSFET N-CH 20V 2.8A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2233 Container: Cut Strips | Americas - 10754 |
|
$0.0734 / $0.0821 | Buy Now |
DISTI #
E02:0323_10029366
|
Arrow Electronics | Trans MOSFET N-CH 20V 2.8A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2440 | Europe - 3000 |
|
$0.0569 / $0.0737 | Buy Now |
DISTI #
V36:1790_14673644
|
Arrow Electronics | Trans MOSFET N-CH 20V 2.8A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2330 | Americas - 3000 |
|
$0.0562 / $0.0727 | Buy Now |
DISTI #
V79:2366_26936474
|
Arrow Electronics | Trans MOSFET N-CH 20V 2.8A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2023 | Americas - 603 |
|
$0.0531 | Buy Now |
|
Future Electronics | PMV Series 20 V 73 mOhm 940 mW Surface Mount N-Channel Mosfet - TO-236AB RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0565 / $0.0637 | Buy Now |
|
Future Electronics | PMV Series 20 V 73 mOhm 940 mW Surface Mount N-Channel Mosfet - TO-236AB RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0547 / $0.0622 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMV65UNER
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMV65UNER
Nexperia
PMV65UNE - 20 V, N-channel Trench MOSFET@en-us TO-236 3-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 2.8 A | |
Drain-source On Resistance-Max | 0.073 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |