-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMV65UNEA - 20 V, N-channel Trench MOSFET@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-8342-1-ND
|
DigiKey | MOSFET N-CH 20V 2.8A TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0600 / $0.3900 | Buy Now |
DISTI #
PMV65UNEAR
|
Avnet Americas | PMV65UNEA/SOT23/TO-236AB - Tape and Reel (Alt: PMV65UNEAR) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0589 / $0.0703 | Buy Now |
DISTI #
771-PMV65UNEAR
|
Mouser Electronics | MOSFET PMV65UNEA/SOT23/TO-236AB RoHS: Compliant | 0 |
|
$0.0590 / $0.3900 | Order Now |
|
Future Electronics | Mosfet SOT23 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks | 0 |
|
$0.0625 | Buy Now |
DISTI #
PMV65UNEAR
|
TTI | MOSFET PMV65UNEA/SOT23/TO-236AB RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0590 / $0.0670 | Buy Now |
DISTI #
PMV65UNEAR
|
Avnet Asia | PMV65UNEA/SOT23/TO-236AB (Alt: PMV65UNEAR) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0559 / $0.0625 | Buy Now |
DISTI #
PMV65UNEAR
|
Avnet Silica | PMV65UNEA/SOT23/TO-236AB (Alt: PMV65UNEAR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | MOSFET N-CH 20V 2.8A TO236AB | 8000 |
|
RFQ | |
DISTI #
PMV65UNEAR
|
EBV Elektronik | PMV65UNEA/SOT23/TO-236AB (Alt: PMV65UNEAR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMV65UNEAR
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMV65UNEAR
Nexperia
PMV65UNEA - 20 V, N-channel Trench MOSFET@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 2.8 A | |
Drain-source On Resistance-Max | 0.073 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 43 pF | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 6.25 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |