Part Details for PMV6-3RB-2K by Panduit Corp
Overview of PMV6-3RB-2K by Panduit Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for PMV6-3RB-2K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
644-PMV6-3RB-2K
|
Mouser Electronics | Terminals Metric Ring Terminal vinyl insulated, 4 RoHS: Compliant | 0 |
|
$0.3130 / $0.4600 | Order Now |
Part Details for PMV6-3RB-2K
PMV6-3RB-2K CAD Models
PMV6-3RB-2K Part Data Attributes:
|
PMV6-3RB-2K
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PMV6-3RB-2K
Panduit Corp
Ring Terminal, 6mm2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |