-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal, 6mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H2930
|
Newark | Terminal, Ring Tongue, #5, 10Awg, Stud Size - Metric:M3, Stud Size - Imperial:#5, Wire Size Awg Max:10Awg, Conductor Area Csa:6Mm², Product Range:-, Insulator Colour:Yellow, Insulator Material:Vinyl Rohs Compliant: Yes |Panduit PMV6-3R-L Min Qty: 5 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
$53.4000 / $61.5200 | Buy Now |
DISTI #
298-20182-ND
|
DigiKey | CONN RING CIRC 10-12AWG M3 CRIMP Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
672 In Stock |
|
$0.9777 / $1.2600 | Buy Now |
DISTI #
PMV6-3R-L
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 26.06mm 5.84mm Tin - Bulk (Alt: PMV6-3R-L) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7307 | Buy Now |
DISTI #
644-PMV6-3R-L
|
Mouser Electronics | Terminals Metric Ring Terminal vinyl insulated, 4 RoHS: Compliant | 1844 |
|
$0.9200 / $1.2000 | Buy Now |
DISTI #
70518713
|
RS | Ring Terminal, vinyl insulated, brazed seam, 4.0-6.0mm wire range, M3 stud size | Panduit PMV6-3R-L RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8800 / $1.2600 | RFQ |
DISTI #
PANPMV6-3R-L
|
Heilind Electronics | METRIC RING TERMINAL, VINYL 4 INSULATED, | Americas - 187 in Stock187 On Order |
|
$0.9758 / $1.2490 | Buy Now |
|
Onlinecomponents.com | Ring Terminal, vinyl barrel insulated, brazed seam, funnel entry, 4.0 – 6.0mm² wire range, M3 stud size, bulk package. RoHS: Compliant |
760 In Stock |
|
$0.9240 / $0.9950 | Buy Now |
DISTI #
PANPMV6-3R-L
|
Interstate Connecting Components | METRIC RING TERMINAL, VINYL 4 INSULATED, | 3737 On Order |
|
$0.9758 / $1.2490 | Buy Now |
DISTI #
000000000000630392
|
Sager | Terminals Metric Ring Terminal vinyl insulated, 4 Min Qty: 250 | 0 |
|
$0.7616 / $0.9608 | Buy Now |
|
Master Electronics | Ring Terminal, vinyl barrel insulated, brazed seam, funnel entry, 4.0 – 6.0mm² wire range, M3 stud size, bulk package. RoHS: Compliant |
760 In Stock |
|
$0.9240 / $0.9950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMV6-3R-L
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PMV6-3R-L
Panduit Corp
Ring Terminal, 6mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |